1658622-4 by TE Connectivity

Overview of 1658622-4 by TE Connectivity

The 1658622-4 is a receptacle connector featuring 20 positions arranged in two rows, with a pitch spacing of 2.54mm, suitable for IDC (Insulation Displacement Connection) types. This connector, being RoHS compliant, adheres to restrictive environmental standards, eliminating hazardous substances in its construction. The receptacle is designed for cable mount applications, particularly for connecting ribbon cables. This part boasts a robust design with an operating temperature range from -65 °C to 105 °C, an insulation resistance of 5000 MΩ, and a contact resistance of 15 mΩ, emphasizing its reliability for various critical applications.

Industry Applications for 1658622-4

The robust features of 1658622-4 make it a potential candidate for various industries where reliability and performance in harsh environments are crucial. Here are some possible uses:

  • Aerospace and Defense: Given its wide operating temperature range and high insulation resistance, this connector could potentially be used in the manufacturing of aerospace components such as communication systems within aircraft where reliable connections are paramount. Note that verification by engineering teams is necessary to ensure compliance with specific aerospace standards.
  • Transportation and Logistics: The durability of the part, illustrated by its 150 cycles of durability rating and locking mounting option, might suit it for use in vehicle tracking systems or logistics infrastructure where connections may face vibrations or frequent handling. Again, suitability for specific applications requires further validation.
  • Robotics and Drones: The feature of a polarized connection could potentially minimize incorrect installations in robotic systems and drones, where precision and reliability in connections are critical. The connector’s capacity to handle cables and durability features might be beneficial in these applications, assuming further industry-specific testing and compliance.

It is important to note that these potential industry applications are conceptual and require rigorous testing and analysis by relevant engineering and design teams to meet length-specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, well-known for their innovation and quality in the electronics industry. In the field of Headers and Edge Type Connectors, TE Connectivity offers a wide range of products including parts like 1658622-4. Their connectors are designed to provide reliable performance even under the harshest conditions, which is evident in their adherence to stringent environmental standards like RoHS. TE Connectivity focuses on sustainable manufacturing while ensuring their products can meet the complex and demanding needs of a rapidly evolving technology landscape.

Where to Find 1658622-4 by TE Connectivity

To find and purchase the 1658622-4 connector, buyers and engineers should use findchips.com. On this website, users can also explore alternative Headers and Edge Type Connectors that might be available from TE Connectivity or other manufacturers. Some of the distributors where the part has historically been available include Master Electronics, Sager Electronics, and DigiKey. Due to possible variations in stock and availability, checking findchips for real-time stock levels and competitive pricing is advisable.

Compare pricing for 1658622-4 and other Headers and Edge Type Connectors / Connectors at findchips.com