MT29F2G08ABAGAH4-IT:G by Micron Technology Inc

Overview of MT29F2G08ABAGAH4-IT:G by Micron Technology Inc.

The MT29F2G08ABAGAH4-IT:G is a Single-Level Cell (SLC) NAND Flash Memory chip that provides a storage capacity of 2 gigabits. This part is encapsulated in a 63-VFBGA (Very Fine Ball Grid Array) package and is designed to operate within a temperature range of -40 to 85 °C, making it suitable for applications requiring high reliability under varying environmental conditions. Its programming voltage is specified at 3.3V. This component is compliant with the REACH regulations and is categorized with an ECCN (Export Control Classification Number) of EAR99, which typically simplifies the process of international trading in terms of export compliance.

The memory type of the MT29F2G08ABAGAH4-IT:G falls under the category of Flash Memories, making it a critical component for storing non-volatile data. Despite being active in the product life cycle, it shows a factory lead time of 10 weeks and 4 days as of the current writing, indicating planning is required for inventory management. The terminal finish of this device includes Tin/Silver/Copper (Sn/Ag/Cu), which indicates consideration towards environmentally friendly materials and processes as delineated by the JESD-609 Code e1.

Industry Applications for MT29F2G08ABAGAH4-IT:G

The functional properties and specifications of the MT29F2G08ABAGAH4-IT:G make it potentially useful in a variety of applications across different industries. Its high reliability and storage capacity are particularly appealing for:

  • Industrial Automation: This component could potentially be used in programming and control machinery where reliable storage of operational algorithms and configurations is critical. SLC NAND types are appreciated in these contexts for their endurance and fast write capabilities.
  • Telecommunications: In telecom infrastructure, reliable and enduring data storage is crucial. MT29F2G08ABAGAH4-IT:G might be utilized in equipment where data integrity and retention are important in the varying operational temperatures environments.
  • Consumer Electronics: High-performance Flash memory like MT29F2G08ABAGAH4-IT:G could potentially be used in devices like digital cameras, smartphones, and tablets for storage of the operating system and other critical user data.

Please note that these potential industry applications are only illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a leading global provider of semiconductor devices, particularly noted for its extensive range of memory solutions including DRAM, NAND, NOR Flash Memories, and more. In the realm of Flash Memories, Micron Technology Inc. is distinguished by its integration of advanced memory technologies in products like the MT29F2G08ABAGAH4-IT:G. Micron’s commitment to innovation is evident from its broad portfolio that addresses the needs of high-speed data access and storage across various sectors.

Where to Find MT29F2G08ABAGAH4-IT:G by Micron Technology Inc

For procurement professionals and engineers seeking the MT29F2G08ABAGAH4-IT:G, the most reliable and up-to-date source of information on availability and pricing would be FindChips.com. On this platform, one can also explore other memory solutions within the Flash Memories category to find alternative parts offered by Micron Technology or other manufacturers. Historically, this part has been available from distributors like Win Source Electronics, New Advantage Corporation, and DigiKey. However, for current stock levels and pricing, checking FindChips is recommended.

Compare pricing for MT29F2G08ABAGAH4-IT:G and other Flash Memories / Memory at findchips.com