RP130K331B-TR-Y by Nisshinbo Micro Devices

Overview of RP130K331B-TR-Y by Nisshinbo Micro Devices

The RP130K331B-TR-Y by Nisshinbo Micro Devices is categorized as a fixed positive low-dropout (LDO) regulator, specifically designed to maintain a stable output voltage with a nominal value of 3.3V while supplying up to 150mA of current. This part is housed in a DFN1010-4 package, measuring precisely 1mm x 1mm, making it ideal for space-constrained applications. Its key features include low dropout voltages of 0.32V nominally and a maximum of 0.51V, which enhance the efficiency of the voltage regulation process across a range of input voltages (3.8V to 6.5V).

As a member of the Linear Regulator ICs subcategory, the RP130K331B-TR-Y is engineered using CMOS technology, which contributes to its low power consumption and reduced noise, making it suitable for industrial applications where stable and reliable power is crucial. The regulator also features robust thermal handling characteristics with an operating temperature range from -40°C to +105°C, and a maximum junction temperature up to 125°C. Additionally, it offers impressive line and load regulation, and its small, no-lead, heat-sink slug package (HVSON) enables efficient thermal management and a minimal footprint on circuit boards.

Industry Applications for RP130K331B-TR-Y

Given the specifications and features of the RP130K331B-TR-Y, it potentially suits various applications across multiple industries. Below are examples of industries where this part could hypothetically be used, along with related components and end products where it might be found. Note that these applications are illustrative and require further verification and compliance checks by specialized engineering and design teams:

  • Industrial Automation: In an industrial setting, the RP130K331B-TR-Y could potentially be used in the automation control systems where stable voltage and low noise are beneficial for sensor operation and data acquisition systems. The part’s small size is particularly useful in densely packed PCBs common in complex machinery.
  • Energy and Power Systems: This LDO regulator might be utilized in energy management systems, particularly in smart meters where accurate voltage regulation is needed to ensure the reliability and accuracy of readings. Its ability to operate across a wide temperature range makes it suitable for harsh operating environments.
  • Renewable Energy: In renewable energy applications, such as solar power inverters, the RP130K331B-TR-Y might be used to manage microcontroller power supplies. This usage takes advantage of the LDO’s low dropout performance and stable output in variable conditions.

It is important to note that while the part can contribute significantly to these applications, an exact fit for specific devices or systems needs to be thoroughly evaluated to meet industry-specific standards and requirements.

About Nisshinbo Micro Devices

Nisshinbo Micro Devices is a recognized manufacturer in the field of electronic components, particularly noted for its expertise in Power Circuits and Linear Regulator ICs. They design and manufacture a wide range of products that cater to both industrial and commercial needs. The RP130K331B-TR-Y is indicative of Nisshinbo’s commitment to providing solutions that offer precision, efficiency, and durability. Nisshinbo Micro Devices continues to innovate in the power management market, offering solutions that enhance energy efficiency and advance the performance of electronic products across a broad spectrum of applications.

Where to Find RP130K331B-TR-Y by Nisshinbo Micro Devices

Those interested in purchasing the RP130K331B-TR-Y should visit findchips.com to verify the availability and current pricing from various distributors. Historically, this part has been available from distributors such as Onlinecomponents.com, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date information regarding stock levels and pricing, potential buyers should consult findchips.com. Additionally, the website can be used to explore alternative Linear Regulator ICs, potentially offered by Nisshinbo Micro Devices or other manufacturers.

Compare pricing for RP130K331B-TR-Y and other Linear Regulator ICs / Power Circuits at findchips.com