Overview of DR331-513AE by Bourns Inc.
The DR331-513AE from Bourns Inc. is a versatile electronic component categorized under Data Line Filters. It functions primarily as a Data Line Choke, offering dual functionality, specifically designed to support up to 80 volts and 0.5 A current. This surface mount device (SMD) is characterized by its inductance rating of 51 µH. The compact package dimensions are 7.3 mm in length, 5.4 mm in width, and 4.7 mm in height, making it suitable for applications with spatial constraints.
The part is manufactured using environmentally friendly materials, evident from its RoHS compliance, and supports an operating temperature range from -40 °C to +135 °C. Additionally, the DR331-513AE offers a low DC resistance maximum of 0.3 Ω, crucial for minimizing power loss. These features make the DR331-513AE ideally suited for mitigating interference and maintaining signal integrity in various data transmission applications. The part is also recognized under the UL listing for safety, and packing for this component is provided in tape and reel format to facilitate efficient assembly processes.
Industry Applications for DR331-513AE
The potential industry applications for the DR331-513AE are vast and varied due to its versatile features. While this part could theoretically plug into many circuits and systems across diverse sectors, here are targeted use cases that hinge on its specific properties:
- Healthcare: In medical devices, especially those which require precise data collection and management like patient monitoring systems, the DR331-513AE could potentially be used to protect data lines from electrical noise thus ensuring accurate readings and diagnostics. The robust operating temperature range and low resistance are properties that support this application.
- Renewable Energy Systems: In solar inverters and wind turbine controllers, where electronic data about power output and system efficiency must be transmitted reliably, data line filters like DR331-513AE might be utilized to shield communication lines from electromagnetic interference, which is common in these environments.
- Robotics and Drones: In robotics and UAV communications systems, maintaining signal integrity is critical for control and telemetry data, which might be supported by the inclusion of DR331-513AE in their electronic systems. This part’s ability to support high temperatures and resist environmental interferences makes it a potentially viable choice.
Please note that these potential industry applications are purely illustrative and need comprehensive validation by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized provider of electronic components, particularly known for its innovative solutions in the realm of circuit protection, sensors, and Data Line Filters. They have a reputation for engineering high-quality, reliable products such as the DR331-513AE. This part, along with others in the DR331 series, highlights the company’s dedication to producing components that ensure device functionality while meeting stringent compliance standards. This expertise highlights their role in pushing forward technological boundaries with components fit for numerous applications and industries.
Where to Find DR331-513AE by Bourns Inc
To purchase the DR331-513AE, a thorough search on findchips.com is recommended. Here, you can compare live prices and availability from multiple distributors. Previously, distributors such as Mouser Electronics, DigiKey, and RS have carried this product, but inventory levels and pricing can fluctuate. For finding alternate parts, researching under the Data Line Filters category could provide additional options from either Bourns Inc. or other manufacturers.