FH41-40S-0.5SH(05) by Hirose Electric Co Ltd

Overview of FH41-40S-0.5SH(05) by Hirose Electric Co Ltd.

The FH41-40S-0.5SH(05) by Hirose Electric Co Ltd is a card edge connector characterized by a configuration of 40 contacts arranged in a single row and designed with a female receptor in a right-angle orientation. This connector adheres to a 0.02 inch contact pitch and is suited for surface mount technology. Featuring locking mechanisms, it is specified as halogen-free, enhancing its environmental compliance. Its utility in applications is broadened by its RoHS compliance and shielding properties, which are critical in scenarios necessitating reduced electromagnetic interference. The physical dimensions include a length of 0.945 inches, width of 0.098 inches, and depth of 0.244 inches. The connector’s body is crafted from liquid crystal polymer, a choice material for its excellent thermal and mechanical properties, and contacts are finished with gold, ensuring reliable conductivity and corrosion resistance.

Industry Applications for FH41-40S-0.5SH(05)

The following applications might benefit from the characteristics of the FH41-40S-0.5SH(05) connector:

  • Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and laptops, where compact, reliable connections are necessary, especially given its right-angle mounting style which aids in space-saving on PCBs.
  • Computing and Data Storage: Servers and storage devices might utilize this connector for its locking feature, which ensures secure connections critical in preventing data loss and service interruptions.
  • Telecommunications: Network equipment such as routers, switches, and base stations could harness this connector’s attributes, particularly its high insulation resistance and shielding, vital for maintaining signal integrity in data communication environments.
  • Electronic Manufacturing: In the production of various electronic devices, the connector might be employed in automated test equipment interfaces, leveraging its durability (rated for 20 cycles) and ease of integration via surface mount technology.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems may benefit from this type of connector due to its miniature size and high operating temperature range, ensuring functionality under intense operational demands.

Note: These potential industry applications are conceptual and should be verified by engineering teams to meet specific requirements and standards.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a prominent developer and manufacturer in the electronics industry, known for its broad range of connector solutions. Specializing in Headers and Edge Type Connectors, Hirose engages in the production of sophisticated and reliable components, including the FH41-40S-0.5SH(05). Hirose’s products are employed across a range of high-tech industries, showcasing a commitment to innovation and quality in their electrical and electronic connector systems.

Where to Find FH41-40S-0.5SH(05) by Hirose Electric Co Ltd

To procure the FH41-40S-0.5SH(05), buyers should visit Findchips.com to check real-time stock levels and pricing information. To explore alternatives to this connector, consider browsing through the Headers and Edge Type Connectors section to view products from Hirose Electric Co Ltd or other manufacturers. Previously, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others.

Compare pricing for FH41-40S-0.5SH(05) and other Headers and Edge Type Connectors / Connectors at findchips.com