Overview of 1812L110/33MR by Littelfuse Inc.
The 1812L110/33MR by Littelfuse Inc. is a PolySwitch resettable fuse, often classified under Non-linear Resistors, featuring a low resistance value of 0.06 ohms. This surface mount, CHIP format device conforms to the 1812 (4532 Metric) case style in PolySwitch 1812L Series. It is designed to operate at a voltage rating of 33VDC, with a holding current of 1.1A and a trip current of 1.95A. The fuse exhibits a rapid time to trip of 0.5 seconds and can handle a maximum current of up to 20A. It is particularly noted for its compliance with RoHS, REACH, and being halogen-free, making it environmentally friendly. Alongside its technical capacities, it supports a vast range of operating temperatures from -40 °C to 85 °C, effectively accommodating various application conditions.
Industry Applications for 1812L110/33MR
The following insights highlight how the 1812L110/33MR might be utilized in various industry settings, though its application should always be verified by engineering teams:
- Environmental Monitoring: This fuse could potentially be integrated into environmental monitoring devices, particularly in systems that require stable, precise over-current protection to guard sensitive sensors and circuits against abrupt electrical anomalies.
- Industrial Automation: In automation systems, the device’s fast trip time and robust current specifications may be advantageous for protecting robotic components and other automated machinery that are susceptible to sudden changes in current load, enhancing the durability and operational safety of such systems.
Please note that these potential industry applications are solely conceptual and should be fully analyzed and confirmed by engineering and design teams for compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a reputable manufacturer known for its extensive range of protective solutions, including fuses, sensors, and Non-linear Resistors. They offer a variety of similar parts to 1812L110/33MR, focusing on components that provide reliable safety and protection across multiple electronic applications. The focus on innovation and adherence to regulatory standards, including parts like 1812L110/33MR, underscores Littelfuse’s commitment to delivering high-quality, reliable, and application-specific solutions in the realm of circuit protection.
Where to Find 1812L110/33MR by Littelfuse Inc
To purchase the 1812L110/33MR, potential buyers should consider visiting findchips.com. On the website, users can check current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors including TTI, DigiKey, Mouser Electronics, and Future Electronics. For finding alternatives or possible replacements for 1812L110/33MR, the Non-linear Resistors page might offer additional options from either Littelfuse Inc. or other manufacturers.