Overview of GRM155R71H103KA88J by Murata Manufacturing Co Ltd.
The GRM155R71H103KA88J is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.01 µF and a voltage rating of 50V. It features a dielectric material classified under the X7R temperature characteristics, which maintain a stable capacitance with a variance of +/-15% in a temperature range of -55°C to +125°C. This component is designed in a compact 0402 chip package, which makes it suitable for surface mount technology (SMT).
This capacitor stands out due to its RoHS compliance, ensuring it meets specific environmental standards by avoiding hazardous substances. Its lead-free and RoHS compliant status, along with a nickel barrier on its terminal finish, makes it a reliable choice for environmentally conscious applications that require stable electrical characteristics in a temperature-varying environment.
Industry Applications for GRM155R71H103KA88J
The GRM155R71H103KA88J, with its specific features and certifications, is potentially suitable for several industry applications. Notably, its design and capabilities need to be diligently analyzed by engineering and design teams to ensure they meet specific application requirements and industry standards.
- Consumer Electronics: They potentially fit into various consumer electronics, where compact, durable components are required, like smartphones, tablets, or wearables, where the X7R characteristic provides stability across a range of environmental temperatures.
- Computing and Data Storage: Servers and storage devices that operate within controlled temperature environments could utilize these capacitors for their stable capacitance properties.
- Telecommunications: Essential for communication devices and infrastructure that require consistent performance across varying temperatures—a characteristic delivered by the X7R dielectric.
- Automotive: Although not specified if it meets specific automotive standards like AEC-Q100, its operational temperature range and voltage rating could make it under consideration for non-critical applications in vehicle electronics after thorough assessment for compliance with the automotive standards.
Please note that these potential industry applications are illustrative and must be further evaluated by technical teams for suitability in specific projects or products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, notable for their innovation in the field of Ceramic Capacitors, among other components. They have a broad portfolio that includes various capacitors, demonstrating exemplary expertise and reliability in producing high-quality, durable electronic components suited for a wide range of applications. The GRM155R71H103KA88J is an example of Murata’s commitment to high standards and innovative design in capacitors, reflecting their continued focus on advanced material technology and miniaturization.
Where to Find GRM155R71H103KA88J by Murata Manufacturing Co Ltd
For prospective buyers looking to purchase the GRM155R71H103KA88J, the most reliable method is through platforms like findchips.com. At FindChips, you can also view Ceramic Capacitors from Murata or other manufacturers, providing a comprehensive view of available alternatives. Historically, this part has been distributed by companies such as TTI, Mouser Electronics, DigiKey, and Farnell. However, stock levels and pricing options should be reviewed on FindChips to ensure the best current availability and purchasing options.