Overview of WL1837MODGIMOCR by Texas Instruments
The WL1837MODGIMOCR is a comprehensive wireless connectivity solution that integrates Wi-Fi, Bluetooth, and Bluetooth Smart technology into a single module. This unit, found under the subcategory of Other Telecom ICs, features a dual-band 2×2 MIMO Wi-Fi and supports a data rate of up to 100000 Mbps. Configured in a 100-pin QFM package, it operates across a wide temperature range of -40 to 85°C, making it ideal for demanding industrial applications.
The part is packed with features designed for robustness and performance. The package is built in a plastic/epoxy material, and the terminals have a nickel palladium gold finish, which ensures good connectivity and long-term reliability. Notably, it has a peak reflow temperature of 260 °C, accommodating typical high-temperature soldering processes, and it is moisture sensitivity level rated at 3. It adheres to rigorous industry standards being RoHS compliant and Reach compliant, indicating that it meets current environmental and safety legislation.
Industry Applications for WL1837MODGIMOCR
The WL1837MODGIMOCR module could potentially be applicable in various industrial domains due to its versatile wireless technology and robust build. While exact industry deployment requires specialized analysis, several projected applications include:
- Consumer Electronics: Devices such as smartwatches, tablets, and home automation systems could potentially incorporate this module to deliver seamless connectivity solutions. The high data rate and dual-band functionality make it perfectly suited for devices that require reliable and high-speed Internet access.
- Internet of Things (IoT): IoT devices, especially in industrial IoT applications, could potentially use this module, benefiting from its extended operating temperature range and MIMO technology, which can enhance signal strength and reliability in diverse environments and setups.
- Smart Cities: For applications such as traffic management systems, surveillance cameras, and public Wi-Fi systems, this module may offer powerful and consistent performance. Its ability to handle substantial data rate requirements could facilitate the efficient transfer of large data packets essential in smart city technologies.
Note that these industry applications are conceptual and illustrative, requiring thorough analysis by engineering and design teams to ensure adherence to industry norms and specific application needs.
About Texas Instruments
Texas Instruments (TI) is a major player in the field of telecommunication circuits, including the development of WL1837MODGIMOCR and other similar parts. The company has an extensive portfolio of wireless connectivity modules that are widely recognized for their integration of multiple communication technologies into a single chip, optimizing both performance and cost for various telecommunications applications. TI’s commitment to quality, and its ability to deliver products compliant with the latest environmental and technical standards, makes it a preferred choice for clients across diverse industries.
Where to Find WL1837MODGIMOCR by Texas Instruments
The WL1837MODGIMOCR module was previously available from a variety of distributors including Win Source Electronics, Ameya Holding Limited, Quest Components, Mouser Electronics, and DigiKey. For updates on current stock levels, detailed pricing, and additional distributors, accessing findchips.com is recommended. This platform provides up-to-date information and also offers insights into other parts within the Other Telecom ICs subcategory, facilitating component comparisons and alternative sourcing.