Overview of 04T-JWPF-VSLE-S by JST Manufacturing
The 04T-JWPF-VSLE-S is a male crimp terminal Combination Line Connector designed by JST Manufacturing. It features four contacts and is aimed for robust applications requiring a reliable connection. This connector utilizes a housing made from polybutylene terephthalate (PBT), providing excellent mechanical and electrical stability at a range of temperatures. The specified operating temperature ranges from -55 °C to +85 °C, indicating good thermal resilience. This product is also characterized by UL 94V-0 flammability standards, signifying that the material used for the body is capable of halting flame propagation.
With a broad operating temperature range and a UL and CSA reference standard, this part addresses needs for both durability and safety, making it suitable for a variety of demanding applications. Notably, it includes waterproof options, enhancing its usage in environments where moisture or liquid exposure is possible. The connector’s design facilitates easy and multiple mating parts availability, which is enhanced by its simplistic one-row configuration.
Being RoHS compliant and carrying a Pbfree code, the 04T-JWPF-VSLE-S aligns with current environmental safety standards for electronics. This makes it an appropriate choice for companies aiming to meet strict environmental regulations while maintaining high-quality electronic connections.
Industry Applications for 04T-JWPF-VSLE-S
The 04T-JWPF-VSLE-S could potentially serve a wide range of industries due to its robust design and technical properties. Below are several industries where this connector might be effectively utilized:
- Industrial Automation: The connector’s durability and temperature resilience potentially make it suitable for use in automated machinery and industrial control systems, where reliable connectivity is crucial and environmental conditions can vary widely.
- Consumer Electronics: Given the connector’s compact size and waterproof option, it could be used in consumer electronic devices such as cameras, audio devices, and wearables, where users frequently demand robustness against environmental factors.
- Transportation and Logistics: Transport equipment, especially in maritime and ground transport, which require durable and reliable connectors to handle harsher conditions, might benefit from this part’s specifications.
- Telecommunications: In telecommunications infrastructure, particularly in outdoor applications, connectors need to demonstrate resistance to varied climatic conditions; the temperature and waterproof features of this component could therefore be quite fitting.
Please note: These potential industry applications are illustrative and should be validated by respective engineering and design teams in accordance with specific application requirements and industry standards.
About JST Manufacturing
JST Manufacturing is known for its expansive range of connector solutions that cater to numerous industries worldwide. In particular, their Combination Line Connectors subcategory features parts like the 04T-JWPF-VSLE-S, which are designed with precision to meet various industrial requirements. JST Manufacturing has carved a niche in the production of these components through innovations in connector technology, focusing on performance, reliability, and environmental safety. Their connectors are often preferred for applications that require robust performance in challenging environments.
Where to Find 04T-JWPF-VSLE-S by JST Manufacturing
To procure the 04T-JWPF-VSLE-S, buyers can explore a range of distributors. Historically, this part has been available through distributors such as Maritex, LCSC, Heilind Electronics – Americas, CoreStaff Co. Ltd., Bristol Electronics, TME, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, for the most current availability and to ensure competitive pricing, potential buyers should perform checks at findchips.com. On this site, you’re able to explore not only the 04T-JWPF-VSLE-S but also alternative Combination Line Connectors offered by JST Manufacturing and other esteemed manufacturers.