MFRC53101T/0FE,112 by NXP Semiconductors

Overview of MFRC53101T/0FE,112 by NXP Semiconductors

The MFRC53101T/0FE,112 is part of a standard ISO/IEC 14443 A/B reader solution. Packaged in a SOP 32-pin configuration, this RFID reader operates at a frequency maximum of 13.56MHz. Engineered for robust RFID applications, it features a surface-mount design encapsulated in a plastic, 7.50 mm MO-119, SOT287-1, SOP-32 package. The notable operational attributes include an operating temperature range from -25 °C to +85 °C and a supply voltage range of 3V to 3.6V, with a nominal value of 3.3V.

With a life cycle status of ‘Obsolete,’ as per current data, this part meets various compliance standards including RoHS and REACH, affirming its suitability for global industrial applications. It also has a moisture sensitivity level of 1, which denotes a high degree of durability under varying environmental conditions. The detailed packaging and component features such as Nickel/Palladium/Gold terminal finishes and a dual terminal position with a 1.27 mm pitch contribute to its functional reliability and ease of integration into broader circuit designs. The factory lead time for this part is currently stated to be 4 weeks.

Industry Applications for MFRC53101T/0FE,112

Other Telecom ICs, such as the MFRC53101T/0FE,112, play crucial roles in several industries due to their tailored features for specific applications in RFID systems. Here are a few potential uses:

  • Security and Surveillance: This component could potentially be employed in access control systems where secure and fast identification is necessary. Its ability to operate at standardized frequency and compatibility with ISO/IEC 14443 A/B cards might make it suitable for building entry systems and personal identification tasks.
  • Telecommunications: In this field, the IC might be used for managing network access in telecom infrastructures, possibly supporting tasks related to user authentication or device identification.
  • Automotive: Although specific automotive standards such as AEC-Q100 are not mentioned, if compatibility with automotive industry requirements is confirmed, this IC could potentially be used in vehicle access systems.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading global provider of semiconductor solutions, recognized in particular for its broad range of products in the sphere of telecommunication circuits, including Other Telecom ICs. The MFRC53101T/0FE,112 is part of this extensive lineup, showcasing NXP’s commitment to delivering robust and versatile components that cater to a wide range of technological needs. Not only does NXP provide these essential telecom components, but its offerings also encompass a variety of applications, ensuring adherence to current technological demands and standards.

Where to Find MFRC53101T/0FE,112 by NXP Semiconductors

To procure the MFRC53101T/0FE,112, it is recommended that you start your search at findchips.com. Here, you can also explore other items in the Other Telecom ICs category from NXP Semiconductors or other manufacturers. Notable distributors historically stocking this part have included EBV Elektronik, Avnet Silica, Rochester Electronics, Quest Components, Avnet Americas, DigiKey, and Newark. However, for current stock levels and pricing, checking through findchips.com is advisable.

Compare pricing for MFRC53101T/0FE,112 and other Other Telecom ICs / Telecommunication Circuits at findchips.com