IS66WVH8M8BLL-100B1LI by Integrated Silicon Solution Inc

Overview of IS66WVH8M8BLL-100B1LI by Integrated Silicon Solution Inc.

The IS66WVH8M8BLL-100B1LI is a Pseudo Static RAM, which incorporates a range of specs including a configuration of 8Mx8, utilizing CMOS technology in a TFBGA-24 package format. Its dimensions are 6 x 8 mm with a nominal height of 1.20 mm, fulfilling the requirements for a compact and efficient memory solution. The part is specifically characterized by a memory density of 64Mb (67108864 bits) and operates under a synchronous operating mode with common I/O type. Manufactured by Integrated Silicon Solution Inc. (ISSI), this part adheres to RoHS and REACH compliance standards, ensuring environmentally conscious and safe usage in diverse applications.

This memory component operates efficiently between a voltage supply range of 2.7V to 3.6V and has a typical supply of 3.0V. For operational efficiency, it boasts a maximum access time of 40 ns and a clock frequency reaching up to 100 MHz. The SRAM is specifically tailored for applications requiring quick data access and high-speed operation, while maintaining low power consumption with a standby current of merely 0.00002A. The operational temperature range of this SRAM is quite robust as well, spanning from -40 °C to 85 °C, aligning it with industrial grade performance requirements.

Industry Applications for IS66WVH8M8BLL-100B1LI

The IS66WVH8M8BLL-100B1LI could potentially find use in several advanced sectors due to its robust specification set tailored for demanding environments and applications:

  • Industrial Automation: The part’s high memory density and ability to operate across a broad temperature range may make it a suitable candidate for industrial control systems. These systems require reliable and persistent data storage that can endure harsh conditions without sacrificing performance.
  • Renewable Energy: In renewable energy applications, such as in solar panel controllers or wind turbine control modules, this SRAM’s low standby power consumption and high operational reliability could prove beneficial.
  • Robotics and Drones: The quick access time and high clock frequencies make this memory component an excellent option for robotics and drones, where rapid real-time decision making is crucial.

It is essential to realize these potential industry applications are purely illustrative and any specific use would necessitate a thorough examination by engineering teams to ascertain compliance with industry standards and particular project demands.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a technology leader that designs and markets high-performance Integrated Circuits (ICs), including a broad range of SRAMs, among other memory products. The company focuses on providing robust memory solutions for high-growth markets. Specifically, in the SRAM category, ISSI offers products like the IS66WVH8M8BLL-100B1LI and similar parts, which are engineered to meet the needs of applications requiring high reliability and durability. ISSI’s products are widely appreciated for their quality, performance, and the company’s commitment to long-term customer support.

Where to Find IS66WVH8M8BLL-100B1LI by Integrated Silicon Solution Inc

To locate and purchase the IS66WVH8M8BLL-100B1LI, it is recommended to use platforms such as findchips.com. This tool will help buyers to view current stock levels, and compare pricing among major distributors including Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Potential buyers can also explore other alternate SRAMs that might be offered by ISSI or other manufacturers to fulfill specific application needs.

Compare pricing for IS66WVH8M8BLL-100B1LI and other SRAMs / Memory at findchips.com