SCWN03B-05 by Mean Well

Overview of SCWN03B-05 by Mean Well

The SCWN03B-05, manufactured by Mean Well, is a DC-DC regulated power supply module. It features a single output capable of delivering 3 watts and is packaged in a hybrid DIP-24/8 format. The module efficiently converts DC voltage and ensures a stable output of 5V with a total power output-capacity of 3W. Key attributes include an input voltage range of 18V to 36V, with a nominal input of 24V, that offers flexibility across various applications.

This Power Supply Modules is ideal for isolated power supply needs where precise voltage regulation is required. The use of surface-mount technology (SMT) is avoided, as indicated by the package’s emphasis on through-hole mounting, making it suitable for applications where durability and reliability are crucial. The industrial temperature grade from -40°C to 85°C ensures performance under extreme conditions. As of the current writing, the factory lead time for this part is 19 weeks and 3 days.

Industry Applications for SCWN03B-05

This module’s attributes make it suitable for various industries that require reliable power supply solutions under stringent conditions:

  • Industrial Automation: The SCWN03B-05 might be used in control systems requiring stable and isolated DC power. Its wide temperature range and robust package could potentially support industrial environments prone to harsh conditions.
  • Robotics: In robotics, particularly those operating in uncontrolled environments, the SCWN03B-05 could potentially offer the necessary power reliability and precise voltage supply. The robust design potentially copes well with the vibrative and temperature-variable conditions experienced by robots.
  • Drones: Drones require compact, reliable power supply solutions that operate effectively under a range of temperature changes. The SCWN03B-05 could potentially be used to power electronic components within drones, especially in surveillance or exploratory models where stability and reliability are critical.

Note that these potential applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Mean Well

Mean Well is a recognized provider within the Power Supply Modules of Power Circuits, with a focus on delivering robust and reliable power solutions across a broad range of industrial applications. Known for its high-quality power supply products, Mean Well targets sectors requiring stringent power specifications and operational reliability. In addition to the SCWN03B-05, Mean Well manufactures a variety of power supply modules, ensuring solutions are available for a diverse set of power requirements and technical challenges. Their products typically emphasize performance stability, extensive operational temperatures, and adherence to international compliance standards.

Where to Find SCWN03B-05 by Mean Well

To source the SCWN03B-05 power supply module, prospective buyers should utilize platforms like findchips.com for the most current stock availability and pricing. The Power Supply Modules category will also assist in finding alternate parts that might be appropriate from Mean Well or other manufacturers. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, Sager, and TME. However, it is crucial to visit findchips.com to verify current availability and prices directly.

Compare pricing for SCWN03B-05 and other Power Supply Modules / Power Circuits at findchips.com