Overview of LMR62014XMF/NOPB by Texas Instruments
The LMR62014XMF/NOPB is a SIMPLE SWITCHER® 2.7V to 14V, 1.4A step-up regulator ideally suited for various applications needing a higher voltage from a lower voltage input. Encased in a compact SOT-23 package, this switch-mode power converter integrates current-mode control to deliver a stable and energy-efficient voltage boost in a small form factor. The device supports a wide input voltage range from 2.7V to a maximum of 14V, generating output voltages up to 20V, adjustable via external components.
With a switching frequency of up to 1600 kHz, the LMR62014XMF/NOPB operates efficiently, reducing the size of necessary external components while providing a quick transient response and excellent load and line regulation. The regulator is designed for a variety of power-sensitive and space-constrained applications due to its high efficiency and compact design. Its operational capability from -40°C to 125°C and high moisture sensitivity level (MSL 1) indicate it is durable and reliable enough for demanding applications across various environmental conditions.
Industry Applications for LMR62014XMF/NOPB
The versatility and robust performance of the LMR62014XMF/NOPB make it potentially suitable for several key industries:
- Consumer Electronics: This device could potentially be used in power supply solutions for handheld devices, digital cameras, or portable gaming systems where an efficient boost in voltage is necessary from a limited battery source. The small form factor and high efficiency are critical in these applications.
- Telecommunications: The wide input voltage range and adjustable output up to 20V could allow for use in telecom infrastructure equipment, possibly powering RF amplifiers that require stable voltage in a compact footprint.
- Industrial Automation: With its ability to operate across a wide range of temperatures and robust package, the regulator may be ideal for automation control units and sensor systems, enabling reliable performance in varied industrial environments.
- Automotive: Given the temperature grade classified as ‘AUTOMOTIVE’, the component might find application in automotive electronics, including infotainment systems or LED lighting controllers, needing continuous power regulation under diverse environmental conditions.
Note: These potential industry applications are illustrative and must be validated by engineering and design teams in terms of adherence to specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) has long been known for its innovation in various electronic markets, particularly in power management modules like the Switching Regulator or Controllers. TI specializes in developing integrated circuits for power management that increase performance across a wide range of applications, making the company’s components well-suited for industries that require reliable and efficient power regulation solutions. The LMR62014XMF/NOPB exemplifies TI’s focus on providing power management solutions that combine performance with practicality, having been designed to meet stringent requirements in a variety of scenarios from industrial automation to consumer electronics.
Where to Find LMR62014XMF/NOPB by Texas Instruments
To purchase the LMR62014XMF/NOPB, interested buyers should consult Findchips.com. Here, you can discover availability across multiple distributors and compare pricing effectively. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, Newark, and others. However, for the most current stock levels and pricing, please check directly on Findchips.com. For those seeking alternative parts, the site also allows users to search similar products under the Switching Regulator or Controllers category from both Texas Instruments and other manufacturers.