Overview of NVD6416ANLT4G-VF01 by onsemi
The NVD6416ANLT4G-VF01 is designed as a high-performance N-Channel MOSFET operating over a voltage range of 100V, and capable of supporting drain currents up to 19A. Characterized by its low drain-source on-resistance of just 74mΩ, this component ensures efficient power management with minimal energy loss. Packaged in a DPAK-3 format with logical level input, this part includes a single N-Channel, a built-in diode, and is suitable for surface mounting. Manufactured by onsemi, it boasts specifications well-suited for demanding applications, including its avalanche energy rating (Eas) set at 50mJ. This device is built using onsemi’s refined metal-oxide semiconductor technology, ensuring robust performance in various electronic configurations.
Applying to automotive applications, it adheres to AEC-Q101 standards, reflecting its reliability and quality performance under extreme conditions. Additionally, the NVD6416ANLT4G-VF01 operates across a wide temperature range from -55°C to 175°C and is also built for environments requiring humidity resistance, indicated by its Moisture Sensitivity Level of 1. The component’s introduction to the market on 2016-11-30 and its status as not recommended for new designs should be noted, suggesting it may be superseded in future onsemi roadmaps or its purchase might mainly be geared toward maintaining existing installations. Current factory lead time reported stands at 2 days.
Industry Applications for NVD6416ANLT4G-VF01
The specific attributes of the NVD6416ANLT4G-VF01 make it well-suited to a range of industries where power efficiency and robustness under stringent conditions are key considerations:
- Automotive: Its compliance with AEC-Q101 standards implies that the component might potentially be used in power management systems within vehicles, possibly including EV powertrain systems or LED lighting control. Automotive applications require components that withstand high temperatures and vibrations, characteristics supported by this part’s durable construction and high-temperature operational capability.
- Industrial Automation: In this sector, efficient power regulation and resilience are crucial. The device could ideally be used to control motor functions or in power converters that require high reliability and minimal downtime for maintenance. Its low on-resistance enhances the overall efficiency of industrial systems.
- Consumer Electronics: The component might be effectively utilized in the design of power supplies for consumer electronics, where efficiency and compactness are valued. Devices such as laptops, gaming consoles, and televisions which demand reliable power transistors could benefit from this MOSFET’s capabilities.
- Aerospace and Defense: This industry demands components that offer both reliability and high performance. Given its high operating temperature range and robust packaging, this MOSFET could be a candidate for applications in this sector that require stringent adherence to performance standards.
These illustrative and potential uses should be validated for each specific application by engineering teams according to rigorous industry-specific standards. Similar parts of this type might similarly be utilized in these contexts.
About onsemi
onsemi is a notable player in the development of semiconductor solutions, focusing significantly on powering innovations across various sectors. In the realm of Power Field-Effect Transistors, onsemi provides a plethora of options, including the NVD6416ANLT4G-VF01. Their offerings often incorporate advanced technology as seen in various MOSFET products which optimize performance and durability crucial across both general-purpose and specialized applications. onsemi’s consistent delivery of high-quality, reliable products reinforces its strong stance in semiconductor manufacturing.
Where to Find NVD6416ANLT4G-VF01 by onsemi
For those looking to purchase the NVD6416ANLT4G-VF01, our platform FindChips.com offers comprehensive information on stock levels and pricing. Moreover, you can explore other Power Field-Effect Transistors that might meet specific requirements. Historically, this part has been available from distributors such as LCSC, Avnet Asia, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. Though availability may vary, consistently checking our website will provide up-to-date information.