SC189BSKTRT by Semtech Corporation

Overview of SC189BSKTRT by Semtech Corporation

The SC189BSKTRT is a sophisticated component categorized under Switching Regulator or Controllers within the realm of Power Circuits. This voltage-mode switching regulator is notable for its high-frequency operation up to 3000 kHz. Featured in a compact SOT-23, 5-pin package, it supports an output current maximum of 1.5 A. The input voltage range is from 2.9 V to 5.5 V, making it versatile for various applications, particularly where efficiency and space-saving are critical.

With an efficient pulse width modulation control technique, the SC189BSKTRT generates a nominal output voltage of 1.1 V. The device tactically addresses stringent space requirements without neglecting performance, encapsulated in a diminutive LSSOP form with rectangular, small outline, low-profile, shrink pitch (package code TSOP5/6, .11,37). Moreover, it’s RoHS compliant and has an industrial temperature grade ranging from -40 °C to 85 °C, broadening its applicability in a variety of environmental conditions.

Industry Applications for SC189BSKTRT

The SC189BSKTRT has potential applicability across an array of industries given its robust design and performance characteristics:

  • Consumer Electronics: They might use this regulator in compact devices such as smartphones and tablets, where power efficiency and space economy are crucial. The high switching frequency may also help in reducing the size of passive components, allowing for more compact board designs.
  • Telecommunications: This component could potentially be used in communication equipment, where reliable voltage regulation is necessary for signal integrity. The industrial grade temperature range makes it suitable for outdoor telecommunications infrastructure.
  • Computing and Data Storage: Devices in these sectors that require stable and efficient power supply circuits might integrate such a switching regulator. The fast switching capability can enhance the performance in these high-demand environments.
  • Electronics Manufacturing: As a general utility in power management solutions, this component could help optimize the power efficiency of various manufactured electronic products, possibly being used in power supply units and embedded systems.

It’s important to note that these potential industry applications are conceptual and should be evaluated by engineering and design teams to ensure adherence to industry standards and specific requirements. Application in certain industries like automotive and healthcare would demand further verification depending on regulatory and standard adherence which the SC189BSKTRT currently lacks.

About Semtech Corporation

Semtech Corporation is a prominent player in the field of analog and mixed-signal semiconductor products, particularly noted for their solutions across a range of Switching Regulator or Controllers. Their products, including the SC189BSKTRT, are designed to benefit enterprises across various sectors by providing reliable, advanced technology solutions. Semtech emphasizes innovation in its product offerings, catering to the needs of advancing electronic applications in areas such as IoT, green energy, and consumer electronics.

Where to Find SC189BSKTRT by Semtech Corporation

To procure the SC189BSKTRT, interested parties should consider researching on findchips.com where comprehensive details regarding current stock levels and vendors are readily available. Historically, distributors such as Symmetry Electronics, Richardson RFPD, Future Electronics, Mouser Electronics, and DigiKey have offered this part. However, to obtain the latest information on availability and pricing, visiting Findchips directly provides an efficient resource. This platform can also help identify possible alternatives to the SC189BSKTRT offered by Semtech Corporation or other manufacturers.

Compare pricing for SC189BSKTRT and other Switching Regulator or Controllers / Power Circuits at findchips.com