DS28EA00U+ by Analog Devices Inc

Overview of DS28EA00U+ by Analog Devices Inc.

The DS28EA00U+ by Analog Devices Inc. is a 1-Wire digital thermometer that offers a unique blend of features tailored for temperature monitoring and control applications. This part is designed to operate over a temperature range of -40 to 85°C, offering a sensing accuracy within ±0.5°C, making it extremely reliable for critical environmental conditions. It is housed in a micro-sized, RoHS compliant, SOP-8 package with 8 pins and incorporates open-drain output, supporting ease of integration in various circuit designs.

Characterized by its ‘Sequence Detect and PIO’ features, the DS28EA00U+ stands out by allowing users to detect sequence of events and program responses based on those temperature readings, thus enhancing its functionality beyond simple temperature monitoring. This part operates within a supply voltage range of 3 V to 5.5 V, suitable for diverse applications from battery-powered devices to industrial systems. Its small form factor and the ease of using the 1-Wire protocol make it ideal for applications where space is a constraint and minimal wiring is desirable.

This component part of the Other Signal Circuits subcategory has an industrial temperature grade and a moisture sensitivity level of 1, indicating its robustness in various environmental conditions.

Industry Applications for DS28EA00U+

The DS28EA00U+ is potentially suitable for a broad spectrum of industries where precise and reliable temperature monitoring is crucial. Some of these potential applications include:

  • Consumer Electronics: The thermometer could potentially be integrated into smart home devices such as heating systems, refrigerators, and other appliances that require accurate temperature controls to operate efficiently and safely.
  • Healthcare: In medical devices that monitor or regulate temperature, such as incubators and diagnostic equipment, the accuracy of the DS28EA00U+ could potentially be critical.
  • Industrial Automation: For processes that are sensitive to temperature variations, like chemical production or metal fabrication, this part might be used for its reliable temperature readings and robust operating temperature range.
  • Computing and Data Storage: Thermal management systems within data centers could possibly utilize these sensors to monitor and manage the temperatures, thus ensuring optimal performance and preventing overheating.
  • Environmental Monitoring: This device could potentially be used in weather stations or environmental research equipment, where precise temperature data is necessary.

It should be noted that these potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. has been a prominent player in the field of semiconductor design and manufacturing, particularly known for their innovations in signal processing circuits. In the realm of Other Signal Circuits, Analog Devices offers various solutions of which DS28EA00U+ is a prime example. This part reflects the company’s commitment to providing advanced, reliable, and application-specific products that meet diverse engineering needs. Analog Devices Inc. consistently pushes the boundaries of technology in signal circuits, ensuring that their components like the DS28EA00U+ offer thoughtful integration features and performance excellence that engineers seek.

Where to Find DS28EA00U+ by Analog Devices Inc

For those looking to procure the DS28EA00U+, findchips.com is an excellent resource. Here, you can find detailed information about stock availability and pricing from various distributors. Historically, distributors such as Analog Devices Inc., Mouser Electronics, and Newark have stocked this item. However, current availability can vary, so it’s recommended to check on findchips.com for the most up-to-date information. Additionally, if the DS28EA00U+ does not meet your specific requirements, the website also offers alternatives within the Other Signal Circuits category that might be suited to your needs.

Compare pricing for DS28EA00U+ and other Other Signal Circuits / Signal Circuits at findchips.com