Overview of FDS8858CZ by onsemi
The FDS8858CZ by onsemi features a Dual N & P-Channel PowerTrench® MOSFET configuration designed to handle a drain-source voltage of 30V, with a maximum drain current of 8.6A and a drain-source on-resistance of 17 mOhm. With an operating temperature that can reach up to 150°C and packaged in a compact, surface mount, Small Outline (SO) 8-pin form factor, it offers a robust option for high-performance applications. This component’s low on-resistance and high efficiency are pivotal in minimizing energy wastage and enhancing system reliability, which makes it a valuable choice for power management tasks. Certified as RoHS compliant and featuring moisture sensitivity level 1, it assures high environmental resilience and compliance with global regulations.
Industry Applications for FDS8858CZ
The FDS8858CZ’s features make it a versatile component suitable for various applications. Here are three potential industry uses where its characteristics might be particularly beneficial:
- Energy and Power Systems: The dual-channel configuration and high current handling capability of the FDS8858CZ could be effectively utilized in power supply systems, potentially enhancing efficiency in converters and inverters. This usage would leverage the transistor’s ability to switch efficiently at high speeds, minimizing losses and improving overall system performance.
- Transportation and Logistics: In electric vehicles, attributes such as the high drain current and efficient power management are crucial. The FDS8858CZ might be integrated into the designs of power management systems within electric vehicles to assist in maintaining optimal battery use and extending vehicle range.
- Renewable Energy: Applications such as solar inverters could benefit from the high performance and efficiency of the FDS8858CZ. Its ability to handle significant voltage and current levels might make it suitable for delivering reliable performance under the variable conditions typical of renewable energy applications.
Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About onsemi
onsemi is a prominent leader in the semiconductor market, particularly known for its innovative approach in developing power management and Power Field-Effect Transistors. Manufacturing devices like the FDS8858CZ, they are reputed for producing components that enhance system performance across a multitude of applications, making electronic systems more energy efficient. onsemi’s commitment to environmental sustainability and quality make their products well-suited for today’s technology needs. Their broad product offering encompasses various transistors and other semiconductor products, designed to meet the stringent requirements of the electronics industry.
Where to Find FDS8858CZ by onsemi
To procure the FDS8858CZ, it is advisable to research its availability through reliable distributors. Traditionally, this part has been stocked by distributors such as Wuhan P&S, New Advantage Corporation, Master Electronics, and LCSC. For current stock levels and pricing, please visit findchips.com and check the availability from various distributors. Furthermore, the site offers options to explore alternative Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, allowing for a comprehensive comparison of similar parts.