Overview of W968D6DAGX7I by Winbond Electronics Corp.
The W968D6DAGX7I by Winbond Electronics Corp. is a 256Mb pseudo static RAM with a memory width of 16 bits and operates under a parallel interface. This component is housed in a very thin profile fine pitch VFBGA54 package, tailored for high-performance applications demanding significant speed and reliability. The memory IC operates over an industrial temperature range of -40°C to 85°C, ensuring stability across extreme conditions. Notably, its access time is maximized at 70 nanoseconds, which makes it a suitable choice for applications requiring quick data retrieval.
Furthermore, the part offers robust features like a standby current maximum of 0.0004 A and a maximum supply current of 0.04 mA. Its operating voltage ranges from a minimum of 1.7 V to a maximum of 1.95 V, with a nominal voltage supply of 1.8 V. Given its compliance with RoHS and REACH, the component meets significant environmental standards, making it an ideal selection for projects sensitive to ecological impacts.
Industry Applications for W968D6DAGX7I
The capabilities and features of the W968D6DAGX7I enable its potential usage across various industries. Here are a few conceptual illustrations:
- Consumer Electronics: This memory component might be used in devices like smart TVs, gaming consoles, or high-performance home appliances. Its quick access time and reliability in varying temperatures make it a potential candidate for these applications. However, the suitability would depend on specific design requirements and additional verification by engineering teams.
- Aerospace and Defense: Given its industrial temperature grade, the W968D6DAGX7I could possibly be utilized in aerospace applications where equipment must perform under extreme environmental conditions. While the part is not specifically listed with military or aerospace qualifications, its technical properties suggest a potential adaptability for such demanding environments, subject to further testing and compliance verification.
- Energy and Power Systems: The robustness of W968D6DAGX7I might make it suitable for monitoring and control systems within the energy sector, particularly in applications requiring durable and reliable memory under varying operational temperatures. Its low standby current is beneficial for energy-saving considerations in power-sensitive systems.
Note: These potential applications are hypothetical and should be verified by engineers and designers to ensure compliance with industry-specific standards and requirements.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a key player in the semiconductor industry, specializing in memory solutions. The company is renowned for its wide range of memory components, including those falling under the subcategory of Other Memory ICs. A significant aspect of their product line is the integration of advanced technology like CMOS into their components, as exemplified in the W968D6DAGX7I. While Winbond offers a broad spectrum of memory circuits, emphasis on innovative memory solutions like pseudo static RAMs and their applications in various industries has positioned them as a pivotal manufacturer in the memory segment.
Where to Find W968D6DAGX7I by Winbond Electronics Corp
To procure W968D6DAGX7I, researching on our site findchips.com is recommended. This platform provides the most current stock levels and pricing from various distributors. Historically, distributors including NAC have carried this part. Additionally, for alternate parts to W968D6DAGX7I that might be offered by Winbond Electronics Corp or other manufacturers, browsing the Other Memory ICs category on findchips.com can provide extensive options.