MC7805CD2TG by onsemi

Overview of MC7805CD2TG by onsemi

The MC7805CD2TG is a fixed output voltage regulator offering an output of 5V. It is designed to handle a maximum output current of 1A and is housed in a 3 LEAD D2PAK configuration. This part supports an input voltage range from 10V to 35V, making it versatile for various applications within indicated power requirements. It is built using bipolar technology, known for its reliable performance across a wide range of operating temperatures, from 0°C to 125°C.

Noteworthy features of the MC7805CD2TG include a dropout voltage of 2V at nominal load, exceptional line regulation (Max: 0.02%), and load regulation (Max: 0.025%), ensuring minimal deviation in output despite variations in input voltages or load conditions. The part comes in a TO-263 package which is plastic/epoxy and has a footprint adaptable to standard surface mount technology (SMT), featuring a gull wing terminal form with a pitch of 2.54 mm. Its moisture sensitivity is rated at Level 1, highlighting its resilience in humid environments.

According to its Part Data Attributes listed on findchips.com, it holds several certifications and compliances, including RoHS and a peak manufacturing reflow temperature of 260°C suitable for common soldering processes. This product’s lifecycle status is “Active,” with a factory lead time of approximately 19 Weeks and 4 Days as of the current writing.

Industry Applications for MC7805CD2TG

The MC7805CD2TG voltage regulator might potentially be suited for a range of applications across various industries due to its stability and thermal efficiency. Below are hypothetical industry applications that could utilize this component:

  • Telecommunications: This sector could potentially utilize the part in power management solutions for network infrastructure equipment, where stable and reliable 5V power supplies are crucial.
  • Consumer Electronics: Devices such as gaming consoles and home appliance controllers, which require consistent 5V power, might benefit from the tight line and load regulation features of the MC7805CD2TG.
  • Industrial Automation: For industrial controllers and automation systems that demand robust performance even in harsh environments, the MC7805CD2TG’s ability to offer consistent output in a wide range of operating temperatures could be valuable.
  • Computing and Data Storage: Data servers and storage systems that necessitate a fixed 5V supply for logic components may potentially rely on this part, taking advantage of its high precision and reliability.
  • Security and Surveillance: Surveillance equipment often requires a fixed power supply for cameras and recording devices. The rugged specifications of MC7805CD2TG might make it an appropriate choice for such applications.

Note: These potential uses for the MC7805CD2TG are conceptual and should be verified by engineering teams to ensure compliance with specific industry standards and application requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor solutions, with a focus on efficiently powering innovation across diverse sectors. In the realm of Linear Regulator ICs, onsemi offers a broad product line including the MC7805CD2TG, designed to meet various power management demands. Their products are developed with a keen emphasis on sustainability, performance, and miniaturization, addressing the evolving needs of modern electronics. onsemi’s expertise in power management technology makes them a pivotal provider of integrated circuits (ICs) that enhance the performance and efficiency of electronic products.

Where to Find MC7805CD2TG by onsemi

To source the MC7805CD2TG, visiting findchips.com provides a comprehensive overview of current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available through respected distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. However, for real-time information and to explore alternative components within the category of Linear Regulator ICs, leveraging the resources available on findchips.com is recommended.

Compare pricing for MC7805CD2TG and other Linear Regulator ICs / Power Circuits at findchips.com