Overview of L7805CP by STMicroelectronics
The L7805CP is a fixed output voltage regulator IC, providing a nominal output of 5V. This component belongs to the 7805 series of voltage regulators, characterized by their robustness and straightforward functionality. The L7805CP is encased in a TO-220FP-3 plastic/epoxy package and features a 3-pin configuration.
Manufactured by STMicroelectronics, the device operates within an input voltage range of 10V to 35V, ensuring versatility in various power supply scenarios. The regulator maintains a maximum line and load regulation of 0.1%, reflecting its capacity to stabilize voltage consistently under different electrical loads and line conditions. Not suited for surface mounting, this through-hole component can handle an output current up to 1 A with an output voltage precision within a ±4% tolerance. The device is specified to operate at a maximum junction temperature of 125°C, facilitating its use in high-temperature environments.
Characterized as a fixed positive single output standard regulator utilizing bipolar technology, the L7805CP is a reliable component in the a href=”https://www.findchips.com/parametric/Power%20Circuits/Linear%20Regulator%20ICs”>Linear Regulator ICs subcategory of Power Circuits.
Industry Applications for L7805CP
- Consumer Electronics: This regulator could potentially be used in the power supply design of various consumer electronics like gaming consoles, home appliances, and personal computing devices. It can ensure stable operation by maintaining a constant 5V output, crucial for the sensitive electronics in these devices.
- Telecommunications: Due to its robust tolerance and thermal performance features, the L7805CP might serve in telecommunications infrastructure, such as in signal repeaters or base station modules, where stable voltage is necessary for reliable communication.
- Educational and Research: Often utilized in experimental setups and educational kits, this regulator ensures a safe, fixed output voltage that could be requisite in low-voltage laboratory equipment and beginner electronics projects.
- Electronic Manufacturing: In electronic manufacturing and testing equipment, the L7805CP could possibly be used to provide a stable and reliable voltage supply for operational testing and assembly processes.
Please note these industry use cases are conceptual and require further validation by professionals according to specific requirements and standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that develops and delivers semiconductor solutions across the spectrum of microelectronics applications. Within the realm of Linear Regulator ICs, STMicroelectronics has carved a niche with its comprehensive range of voltage regulators, including the L7805CP. Known for its innovation in semiconductor technology, STMicroelectronics produces a broad array of linear regulators that cater to various market needs from industrial to consumer applications.
The company’s adherence to high manufacturing standards, and consistent innovation, allow it to offer devices like the L7805CP, providing reliable and straightforward power management solutions.
Where to Find L7805CP by STMicroelectronics
The L7805CP has historically been available from multiple distributors including DigiKey, Newark, Mouser Electronics, and Future Electronics. However, for the latest availability, current stock levels, and pricing, it is recommended to check on findchips.com. This site not only offers real-time data on the L7805CP but also provides information on comparable Linear Regulator ICs from STMicroelectronics and other manufacturers.