TCJ5477M016R0100 by Kyocera AVX Components

Overview of TCJ5477M016R0100 by Kyocera AVX Components

The TCJ5477M016R0100 is a polarized Tantalum Capacitor designed and manufactured by Kyocera AVX Components. It features a capacitance of 470 µF and a voltage rating of 16V. The capacitor is characterized by a ±20% tolerance in capacitance and has an Equivalant Series Resistance (ESR) of 100 mΩ. It is encapsulated in a 2917 [7343 Metric] surface mount package, measuring 7.3mm in length and 4.3mm in width, with a height of 3.8 mm.

The TCJ5477M016R0100 supports a wide operating temperature range, from -55 °C to +105 °C, making it versatile for various environments. Its tantalum solid polymer dielectric material and surface mount configuration enhance its reliability and ease of integration into electronic assemblies. The part is compliant with the RoHS environmental standard, ensuring its suitability for use in a wide range of markets seeking environmentally safe components.

Industry Applications for TCJ5477M016R0100

Given its specifications, the TCJ5477M016R0100 might be ideally suited for several high-demand industries, where reliable and efficient charge storage is critical.

  • Consumer Electronics: This capacitor could potentially be used in power management applications within devices like smartphones, laptops, and portable gaming systems, where stable voltage and efficient power usage are crucial.
  • Audio and Video Systems: In high-fidelity audio equipment or professional-grade video production tools, the TCJ5477M016R0100 might be utilized to stabilize power supply lines, thus preserving audio and video integrity and preventing signal distortion.
  • Entertainment and Gaming: For gaming consoles and VR equipment, which require rapid charge and discharge cycles without overheating, this capacitor’s characteristics such as low ESR and high ripple current capability might be favorable.

Note that these potential industry applications are speculative and should be verified by engineering and design teams to ensure compliance with industrial standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading provider in the global market of advanced electronic components, including a broad range of capacitors. Their expertise in Tantalum Capacitors is reflected in high-quality products like the TCJ5477M016R0100, which meet rigorous performance standards. Kyocera AVX’s capacitors are known for their reliability and are designed to suit a variety of applications, from general electronics to specialized industrial equipment. By continuously advancing technology and materials science in their capacitor products, Kyocera AVX stays at the forefront of the components industry, making contributions to electronic advancements globally.

Where to Find TCJ5477M016R0100 by Kyocera AVX Components

To source the TCJ5477M016R0100, you are recommended to use platforms like findchips.com where the most current stock levels and pricing can be checked. Historically, distributors such as Avnet Abacus, TME, TTI, and DigiKey have stocked this component. For alternatives or comparable products within the Tantalum Capacitors range, browsing related parts by Kyocera AVX or other manufacturers on this platform would be beneficial.

Compare pricing for TCJ5477M016R0100 and other Tantalum Capacitors / Capacitors at findchips.com