Overview of VS-60APU06-N3 by Vishay Intertechnologies
The Vishay Intertechnologies VS-60APU06-N3 is a high-performance silicon Rectifier Diodes designed for efficient power conversion. This component features a single diode configuration capable of handling a repetitive reverse voltage (Vrrm) of up to 600V, and a forward current (If(Av)) of 60A, housed in a TO-247AC package. The diode is noteworthy for its ultra-fast soft recovery, which is crucial for high-efficiency applications, and it offers a maximum forward voltage of 1.68V. With a reverse recovery time of only 81ns and a maximum forward surge current specification, this rectifier is designed to perform reliably in demanding environments. It also comes in a halogen-free and RoHS-compliant plastic package, ensuring compatibility with environmentally sensitive applications.
This part operates over a wide temperature range from -55°C to 175°C, making it suitable for various challenging operational climates. The VS-60APU06-N3 is also notable for its rugged plastic/epoxy package that is designed for flange mounting, which facilitates effective heat dissipation and durable mechanical mounting.
As of the current writing, the factory lead time for the VS-60APU06-N3 is 13 weeks.
Industry Applications for VS-60APU06-N3
The VS-60APU06-N3 could potentially serve a variety of industries due to its robust specs and compliance. Listed below are a few industries where this rectifier diode might find application:
- Industrial Automation: This part could be used in motor drives, powering sensors, and other electronic control systems that require efficient power conversion and management.
- Consumer Electronics: Due to its capacity to manage significant levels of forward current and voltage, this device could be integral in power supplies for home electronics where higher power levels and efficient conversion are necessary.
- Telecommunications: The fast recovery time and high reverse voltage capacity may be critical for power regulation in telecommunications infrastructure.
- Renewable Energy Systems: In solar power inverters or wind turbine converters, the diode could handle the high power required to convert and condition the electricity from these energy sources efficiently.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture and design of semiconductors, particularly noted for their range of Rectifier Diodes and other diode technologies. The company produces components that are integral in almost all types of electronic devices across various industries. The VS-60APU06-N3 reflects Vishay’s commitment to providing high-quality, durable, and efficient diodes catering to extensive electrical and thermal conditions. They have a broad portfolio of diodes designed to meet diverse requirements, signifying their expertise and innovation in semiconductor technology.
Where to Find VS-60APU06-N3 by Vishay Intertechnologies
To procure the VS-60APU06-N3, engineers and procurement professionals are advised to utilize resources like findchips.com. Through this platform, current stocks and competitive pricing from various distributors can be evaluated. While the part has historically been available at distributors such as EBV Elektronik, Avnet Asia, TTI, and Mouser Electronics, linking through Findchips will provide real-time availability and pricing. Additionally, Rectifier Diodes section of Findchips can be explored for alternatives that might be offered by Vishay Intertechnologies or other manufacturers.