NMV0505SAC by Murata Manufacturing Co Ltd

Overview of NMV0505SAC by Murata Manufacturing Co Ltd.

The NMV0505SAC by Murata Manufacturing Co. Ltd. is a DC-DC regulated power supply module that steps a nominal 5V input voltage to a stable 5V output, delivering up to 0.2A or 1W of power. This device is packaged in a 4-pin SIP (Single Inline Package) format, making it suitable for through-hole mounting, which supports applications requiring robust and reliable mechanical connections.

This model is constructed using hybrid technology and operates within an industrial temperature range of -40°C to +105°C. Its input voltage can vary between 4.5V and 5.5V, maintaining output voltage accuracy despite changes in input voltage or load conditions — the maximum line regulation is specified at 1.2% and load regulation at 15%. The rectilinear SIP package is purpose-built for simplified integration into a wide range of electronic assemblies. It is noteworthy that NMV0505SAC is compliant with REACH and RoHS which emphasizes the manufacturer’s commitment to environmental standards.

The subcategory of Power Supply Modules to which this part belongs includes devices designed to ensure stable power delivery in complex electronic systems.

Industry Applications for NMV0505SAC

Due to its flexible input voltage range and considerable output characteristics within a compact package, NMV0505SAC holds potential for use in various industrial applications:

  • Industrial Automation: Devices such as sensors and control modules that facilitate automated processes might integrate the NMV0505SAC to ensure stable operation over varying power conditions. The device’s robust temperature range and high reliability potentially support its use in harsh industrial environments.
  • Consumer Electronics: In consumer electronics, such as home appliances or communication devices, maintaining consistent voltage is crucial. This module could potentially stabilize power supply circuits in these applications, ensuring device safety and functionality.
  • Telecommunications: Telecommunication devices often require precise power management to maintain signal integrity. The NMV0505SAC might be utilized in this sector to provide reliable power management solutions.
  • Computing and Data Storage: For computing applications, particularly in data centers where stable power distribution is necessary for data integrity, the NMV0505SAC might be suitable for low-power sections of circuit architectures.
  • Security and Surveillance: This module might also find use in power supply designs for security cameras and other surveillance equipment, where consistency and reliability are crucial for continuous operation.

It is important to note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering teams to meet specific requirements and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is renowned for developing advanced electronic solutions, including a vast array of other components in Power Supply Modules. Their expertise spans various aspects of electronic circuits, with a main focus on providing high-reliability modules suitable for a wide range of applications. NMV0505SAC is one of several products manufactured by Murata that uphold rigorous standards of quality and innovation inherent to the brand’s global reputation.

Where to Find NMV0505SAC by Murata Manufacturing Co Ltd

To purchase the NMV0505SAC, a thorough search on findchips.com can provide current availabilities and competitive pricing from several distributors. Historically, it has been listed at major distributors such as Avnet Asia, Avnet Abacus, Richardson RFPD, ComSIT USA, TTI, Mouser Electronics, and Avnet Americas. For alternate options, the Power Supply Modules link may be helpful to identify similar products by Murata Manufacturing or other manufacturers.

Compare pricing for NMV0505SAC and other Power Supply Modules / Power Circuits at findchips.com