206837-1 by TE Connectivity

Overview of 206837-1 by TE Connectivity

The 206837-1 by TE Connectivity is a circular connector plug characterized by a cable mounting style and features 24 positions with a crimp termination type. It belongs to the Other Circular Connectors subcategory within the broader category of Connectors.

This plug assembly, identified as size 23-24, is useful for general purpose applications, equipped with a threaded coupling type for secure connection. It is designed to resist a wide range of environmental conditions, proving its versatility with an operating temperature range of -55 °C to 105 °C. The insulator material utilized is glass-filled polyamide66, known for its excellent strength and thermal stability, complementing its black-colored insulator. The shell material of the same composition further adds robustness. Certified with a 94V-0 rating by UL for flammability, this component ensures safety in critical applications. While this part is not conformant with MIL, DIN, or IEC standards, its universally recognized UL standards ensure reliable performance in diverse setups. It supports a maximum voltage rating of 600 V.

Notably, this product is both RoHS and REACH compliant, adhering to the current environmental regulations demanding the omission of hazardous substances in electrical and electronic equipment.

Industry Applications for 206837-1

The versatile and robust characteristics of the 206837-1 suggest that it could potentially be utilized across various high-demand applications. Here are some example industries and related components that might incorporate this component:

  • Industrial Automation: In automation systems, reliable and durable connectors are essential for connecting sensors and actuators. The robustness, coupled with the wide temperature range of 206837-1, might potentially make it suitable for use in harsh industrial environments.
  • Telecommunications: This sector requires connectors that can handle significant electrical loads and ensure uninterrupted service. The high rated voltage and general-purpose utility of the 206837-1 possibly make it appropriate for telecommunications infrastructure.
  • Consumer Electronics: The compact size and crimp termination style could allow the 206837-1 to be used in larger consumer electronics requiring reliable power connections, such as home theatre systems or computer networks.
  • Aerospace and Defense: Although not MIL-spec conformant, the UL flammability standard and the ability to operate under extreme temperatures might make this part potentially useful in less critical aerospace applications or ground support equipment.

Please note, these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide array of products, including a variety of circular connectors. These connectors are designed to meet diverse industry needs, ranging from automotive to data communications. TE Connectivity is known for its commitment to innovation, reliability, and excellence in delivering advanced electronic components such as the 206837-1 and other similar parts. They emphasize robust design and manufacturing techniques that cater to stringent technical requirements, ensuring products aligning with industry standards.

Where to Find 206837-1 by TE Connectivity

The 206837-1 can be researched on findchips.com where current stock levels and pricing from various distributors are readily available. Interested individuals can also explore Other Circular Connectors to find alternate parts offered by TE Connectivity or other manufacturers. This part has historically been available through distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, among others. As distributor inventory can vary, checking findchips.com for the most current availability is recommended.

Compare pricing for 206837-1 and other Other Circular Connectors at findchips.com