AS3933-BQFT by ScioSense

Overview of AS3933-BQFT by ScioSense

The AS3933-BQFT is a low frequency (LF) RF receiver designed in a 16-pin QFN (Quad Flat No-leads) package, specifically tailored for RFID reader applications. This part operates over a frequency range of 15 kHz to 150 kHz, positioning it uniquely within the range of typical RFID standards. Its compact form factor (4mm x 4mm package with a minimal height of 0.9 mm) and surface mount technology make it suitable for dense circuit board layouts within telecommunications circuits. With an operating temperature range from -40 °C to 85 °C, it remains robust in diverse environmental conditions.

The component adheres to strict industry standards including RoHS compliance for environmental safety, and REACH compliance, confirming its fitness for use in the European market and beyond. Its industrial temperature grading and Moisture Sensitivity Level (MSL) 3 indicate that the device can handle typical industrial environmental conditions while requiring standard moisture protection during assembly.

Industry Applications for AS3933-BQFT

  • Internet of Things (IoT): The RF receiver AS3933-BQFT could potentially be integral in developing IoT devices that require low-frequency communication protocols, such as home automation systems and smart meters. Its ability to operate at low frequencies is crucial for penetrating through obstacles, making it ideal for various IoT applications.
  • Smart Cities: In the context of smart city solutions, this component can be potentially utilized in traffic management systems or urban planning tools that employ RFID for tracking and data collection. Its robust operating temperature range makes it suitable for outdoor applications.
  • Transportation and Logistics: AS3933-BQFT might be employed in logistics to streamline processes like inventory management and goods tracking in warehouses. The wide frequency range allows for flexibility in tag-reader coordination.
  • Agriculture Technology: The component might find applications in agricultural technology devices, particularly those required in the monitoring of livestock or automated feeding systems, where RFID solutions are often utilized.

These potential industry applications are conceptual and might require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is essential to note that specific usage scenarios for AS3933-BQFT in the listed industries are hypothetical and should be validated for practical application.

About ScioSense

ScioSense is involved in the development and manufacturing of specialized sensors and IC solutions, including those classified within the Other Telecom ICs subcategory. Their portfolio not only includes the AS3933-BQFT but also covers a range of similar components that serve various telecommunication and sensor-based applications. Their commitment to compliance with RoHS and REACH regulations ensures that their products meet stringent environmental and safety standards, suitable for global distribution.

Where to Find AS3933-BQFT by ScioSense

To find the AS3933-BQFT by ScioSense, a visit to findchips.com is recommended. There, you can also explore alternatives within the Other Telecom ICs group. This part has historically been available through distributors like Win Source Electronics, EBV Elektronik, and Mouser Electronics, among others. However, availability and pricing are subject to change, so checking the most current data at findchips.com ensures you receive the most updated information.

Compare pricing for AS3933-BQFT and other Other Telecom ICs / Telecommunication Circuits at findchips.com