3FD-320 by Tamura Corporation of America

Overview of 3FD-320 by Tamura Corporation of America

The 3FD-320 is a laminated power transformer with a rating of 2.4VA, designed for through-hole PCB mounting. Manufactured by Tamura Corporation of America, this transformer is characterized by a dual-secondary winding that delivers an output current of 0.12 A. As a power transformer, the 3FD-320 is specifically constructed to handle low voltage and moderate power applications in electronic circuits, converting voltages to appropriate levels needed by the equipment while isolating different sections of electrical systems for safety and functionality.

This part, belonging to the Power/Mains Transformers subcategory, adheres to important industry standards including UL and CSA approvals, indicating its compliance with North American safety requirements. It is also RoHS compliant, ensuring that it meets specific environmental standards by avoiding the use of certain hazardous substances in its manufacture.

Industry Applications for 3FD-320

Given the specifications and attributes of the 3FD-320, it could serve in various industry applications where power conversion and isolation are necessary. These are simply conceptual examples and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements:

  • Consumer Electronics: It could potentially be used in devices like chargers, small-scale power supplies for consumer electronics, where a low VA rating and dual secondary winding are advantageous.
  • Industrial Automation: The transformer might find applications in control circuitry of manufacturing systems, providing necessary isolation and power conversion for sensors and actuators.
  • Education and Research: This transformer could possibly be used in laboratory equipment and experimental setups, where stable power outputs and reliability are crucial.
  • Electronic Manufacturing: Suitable for use in the assembly of printed circuit boards (PCBs) in various electronic products, where precise voltage regulation and isolation are necessary for the safety and effectiveness of the final products.

These potential applications demonstrate the versatility of the 3FD-320 but require careful analysis and testing by relevant technical teams to ensure suitability.

About Tamura Corporation of America

Tamura Corporation of America, a prominent player in the electronics industry, specializes in manufacturing a variety of transformer types including Power/Mains Transformers. With a focus on reliability and quality, Tamura has developed products like the 3FD-320 that exemplify the company’s commitment to providing electrical solutions that meet stringent industrial standards. Tamura’s transformers are known for their efficiency, durability, and compliance with international safety standards, making them suitable for a wide range of applications.

Where to Find 3FD-320 by Tamura Corporation of America

For those interested in purchasing the 3FD-320, it is recommended to visit findchips.com to verify current availability and pricing details. This part has previously been available at distributors such as Master Electronics, Richardson RFPD, Onlinecomponents.com, Mouser Electronics, and DigiKey. These distributors have historically been reliable sources, though stock levels and prices fluctuate. By using Power/Mains Transformers on findchips.com, you can also explore alternative parts offered by Tamura Corporation of America or other manufacturers that might fit your requirements.

Compare pricing for 3FD-320 and other Power/Mains Transformers at findchips.com