Overview of DS1678S+ by Analog Devices Inc.
The DS1678S+ is a Real-Time Event Recorder and clock from Analog Devices Inc., designed to accurately track time and events in an electronic system. This part functions as a real-time clock (RTC), a subcategory of Timers or RTCs, with integrated features to support serial (I2C) data communications. It comes in an 8-SOIC_W-300_MIL package with a plastic/epoxy body, characterized by 8 pins and a compact footprint measuring 5.31 mm x 5.285 mm, with a seated height of up to 2.13 mm.
This component operates over an industrial temperature range from -40°C to 85°C and offers a clock frequency of up to 0.032 MHz. Its supply voltage ranges from a minimum of 4.5 V to a maximum of 5.5 V, with a nominal operating voltage of 5 V. Highlighting its robust design, it has a moisture sensitivity level of 1 and can withstand peak reflow temperatures of up to 260°C for up to 30 seconds. This part adheres to high standards of reliability and quality as corroborated by its compliance with RoHS and REACH directives.
Industry Applications for DS1678S+
The DS1678S+’s specialized features make it a suitable candidate for integration across various industries, subject to specific requirements and standards. Below are some conceptual applications:
- Industrial Automation: In automation and control systems, the DS1678S+ could potentially be used for time-stamping events and processes critical for fault diagnosis, operational logging, and ensuring synchronization across various system components. The wide operating temperature range and moisture resistance make it ideal for harsh industrial environments.
- Financial Technology (Fintech): For applications requiring accurate time-stamping of transactions or events, such as in trading systems or transaction terminals, the DS1678S+ might be an ideal pick because of its real-time tracking capability and reliable data communication via the I2C interface.
- Computing and Data Storage: Systems requiring event logging, such as network servers or storage devices, could potentially incorporate the DS1678S+ to ensure proper record keeping of system states or changes over time. The component’s low volatility and high temperature tolerance are significant for such applications.
Note, however, these potential industry applications are purely illustrative and must be thoroughly analyzed and validated by engineering and design teams considering industry-specific standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of integrated circuits that specializes in signal processing technologies. Within the domain of Timers or RTCs, Analog Devices provides a range of products, including the DS1678S+ and similar parts. These components are designed to offer precision time measurement and management which is crucial for a wide array of applications from consumer electronics to industrial systems. The company’s focus on innovation and quality makes it a go-to source for reliable and rugged timekeeping technologies.
Where to Find DS1678S+ by Analog Devices Inc.
The DS1678S+ can typically be explored on findchips.com where you may compare pricing and availability across different vendors. The part has historically been available at distributors like TME, Analog Devices Inc., Mouser Electronics, and Farnell. To verify current stock levels and pricing, it’s suggested to research on findchips.com. If you’re looking for alternate parts, the same platform allows you to explore across Timers or RTCs from Analog Devices and other manufacturers.