Overview of CRCW0603499RFKEA by Vishay Intertechnologies
The CRCW0603499RFKEA is a fixed resistor part of the CRCW series designed by Vishay Intertechnologies. This resistor is crafted using metal glaze/thick film technology, characterized by a resistance value of 499 ohms and capable of handling a power rating of 0.1W. It operates efficiently within a voltage range up to 75V and features a precision tolerance of ±1%. Emphasizing its reliability in various applications, the resistor is rated with a temperature coefficient of 100 ppm/°C. This surface mount component conforms to the 0603 package standard, ensuring compatibility with most PCB technologies.
Highlighting its compliance with modern environmental standards, the CRCW0603499RFKEA is halogen-free and RoHS compliant, demonstrating commitment to environmentally responsible manufacturing. Furthermore, it adheres to the AEC-Q200 standard, making it suitable for automotive applications requiring consistently high reliability and performance. Features such as its laser trimmable nature allow for post-manufacturing adjustments to achieve precise resistance values, enhancing its utility in precise electronic applications. The part’s low package profile and rectangular shape facilitate easy integration into a variety of electronic assemblies.
Industry Applications for CRCW0603499RFKEA
The CRCW0603499RFKEA’s design and technical attributes allow it to serve potentially in a variety of sectors. Below are a few industry applications where this resistor could find utility:
- Automotive: Given its compliance with AEC-Q200 standards, the CRCW0603499RFKEA could potentially be used in vehicle electronic systems such as engine control units, infotainment systems, and automotive sensor circuits where high reliability and performance under harsh conditions are critical.
- Consumer Electronics: In devices such as smartphones, tablets, and personal computers, precision resistors like the CRCW0603499RFKEA might be utilized for power management circuits, ensuring efficient operation and extending device lifespan.
- Computing and Data Storage: The resistor could theoretically be part of server power supplies or in solid-state drives, where stability and tolerance are crucial for system reliability over broad temperature ranges.
- Telecommunications: Base stations and network routers might incorporate such resistors within their signal processing units to maintain signal integrity across various operational conditions.
- Healthcare: Medical devices that require precise calibration and stable performance, such as diagnostic imaging systems, could potentially benefit from the inclusion of the CRCW0603499RFKEA, though specific compliance and standards need first to be verified for medical use.
Please note that these potential industry applications are conceptual and illustrative; integration of CRCW0603499RFKEA into specific projects should be preceded by thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer within the electronics industry, particularly noted for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company produces diverse models like the CRCW0603499RFKEA, which exemplify Vishay’s commitment to offering components that meet rigorous industrial standards for a variety of applications. With a focus on technological advancement and quality, Vishay Intertechnologies maintains a broad product line from precise surface mount resistors to robust power resistors, catering to sectors ranging from automotive to consumer electronics.
Where to Find CRCW0603499RFKEA by Vishay Intertechnologies
To purchase the CRCW0603499RFKEA, we recommend checking current stock levels and pricing through findchips.com. This site will provide up-to-date information from multiple distributors. Historically, this part has been available from distributors such as LCSC, Chip1Stop, Avnet, and Mouser Electronics. For variations or alternative parts from Vishay Intertechnologies or other manufacturers, you can explore the category of Metal Glaze/Thick Film Resistors.