LRS-350-12 by Mean Well

Overview of LRS-350-12 by Mean Well

The LRS-350-12 by Mean Well is an AC-DC regulated power supply module designed to convert AC input voltage into a single DC output. This specific model can handle an input voltage from 115V to 132V and nominally operates at 90V, making it versatile for various industrial applications. It delivers an output of 12V DC with a maximum current of 29A and a total power output of up to 348W. Notably, the module is RoHS compliant, ensuring adherence to the latest environmental standards regarding hazardous substances.

Among its additional features, the LRS-350-12 also supports an extended input voltage range from 180VAC to 264VAC, which enhances its applicability in regions with different electrical standards. Its operational temperature spans from -25°C to 70°C, catering to environments that experience extreme conditions. The module’s design includes a non-trimmable output, allowing for stable voltage delivery throughout its usage. As of the current writing, the factory lead time for this part is approximately 19 weeks and 3 days.

Industry Applications for LRS-350-12

The LRS-350-12 is potentially suitable for a wide range of applications across various industries. Here are some illustrative use cases:

  • Industrial Automation: This module could potentially be used for control systems that require reliable and continuous power supply. The robust nature of the LRS-350-12, combined with its extensive input voltage range and high output power, makes it suitable for automation machinery and production lines.
  • Telecommunications: In telecom systems where consistent, reliable power is critical, the LRS-350-12 could serve as a power backup or primary power source for communications equipment, including servers and routers.
  • Consumer Electronics: This power supply module might be used in the manufacturing and testing of consumer electronics where a precise 12V power supply is necessary for quality assurance processes.
  • Computing and Data Storage: Data centers that require stable power delivery for uninterrupted service could potentially utilize the LRS-350-12. It might power storage servers and network devices, ensuring that fluctuating input voltage does not affect the performance.
  • Electronic Manufacturing: This module might also find applications in the production lines of various electronic components and devices, providing the necessary power for assembly and testing processes.

Note that the above potential industry applications require careful analysis and verification by engineering and design teams to ensure they meet specific requirements and adhere to industry standards.

About Mean Well

Mean Well is a recognized leader in the production of power supply solutions and a major player in the Power Supply Modules market. The company has a long-standing reputation for creating high-quality products that cater to a broad spectrum of power supply needs. Mean Well’s catalogue includes a wide range of power solutions that exhibit exceptional reliability and performance, just like the LRS-350-12.

As with other Mean Well products, the LRS-350-12 is engineered to high standards and demonstrates the company’s commitment to offering durable and efficient power solutions. This particular model is part of Mean Well’s broader collection of industrial power supplies, which are recognized for their robust design and adaptable features suited for various commercial and industrial applications.

Where to Find LRS-350-12 by Mean Well

To purchase the LRS-350-12, consider exploring findchips.com. This site provides access not only to this specific model but also to a variety of other Power Supply Modules. Historically, the part has been stocked by distributors such as Neutron USA, Master Electronics, Chip1Stop, and Sager among others; however, inventory levels and availability can fluctuate. For the most up-to-date pricing and stock information, visit findchips.com.

Compare pricing for LRS-350-12 and other Power Supply Modules / Power Circuits at findchips.com