HTRC11001T/03EE,11 by NXP Semiconductors

Overview of HTRC11001T/03EE,11 by NXP Semiconductors

The HTRC11001T/03EE,11 is an integrated circuit (IC) designed for RFID reading applications, encapsulated in a small outline integrated circuit (SOIC) with a 14-pin configuration. This device operates at a maximum frequency of 125KHz, suitable for low-frequency RFID applications. With a supply voltage ranging from 4.5V to 5.5V, it adheres to the RoHS compliance, ensuring environmental safety by restricting the use of certain hazardous materials in the manufacture of electronic and electrical equipment.

Manufactured by NXP Semiconductors, the HTRC11001T/03EE,11 belongs to the electronics parts subcategory of Other Telecom ICs, a niche within the broader category of Telecommunication Circuits. This IC is specifically crafted for RFID reader solutions, emphasizing a specialized functionality in the field of telecommunication.

The part’s detailed attributes including a minimum moisture sensitivity level (MSL of 1), operating temperature range from -40 °C to +85 °C, and a nominal supply voltage of 5V underline its utility in robust and sensitive environments. The terminal material of Nickel/Palladium/Gold (Ni/Pd/Au) indicates high reliability in terms of electrical connections with external components.

Industry Applications for HTRC11001T/03EE,11

The HTRC11001T/03EE,11 could potentially fulfill a critical role in multiple industries by aiding in identification tasks through RFID technology. The application of this IC is conceptual and requires verification by engineering teams to ensure compliance with industry-specific standards and performance requirements. Here are several industries where this component might be viable:

  • Consumer Electronics: It could be integrated into consumer goods such as personal identification solutions or access control systems in smart home devices, utilizing its RFID reading capabilities.
  • Internet of Things (IoT): The IC might be used in wearable technology that requires identity validation or be part of larger IoT solutions for smart environments where the communication of unique identifiers is crucial.
  • Smart Cities: In smart city applications, the HTRC11001T/03EE,11 could potentially facilitate efficient urban management solutions such as automated parking systems, integrated public transport systems, or smart urban lighting, where RFID tagging is essential.

Note that these potential industry applications are only illustrative and require meticulous analysis by engineering and design teams to ensure adherence to industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, known for its extensive range of products in various electronic components categories, including Other Telecom ICs. The company focuses on innovative solutions that drive technology advancements in numerous sectors. Its portfolio in telecommunications circuits is particularly robust, offering advanced components that enhance the capabilities of telecommunication and data communication systems. NXP’s prowess in manufacturing high-quality, durable, and efficient telecom ICs, like the HTRC11001T/03EE,11, is well-regarded, characterizing their commitment to empowering the technology landscape.

Where to Find HTRC11001T/03EE,11 by NXP Semiconductors

To procure the HTRC11001T/03EE,11, it is advisable to utilize reliable platforms like FindChips to determine current stocks and acquisition costs. Doing so provides access not only to inventory levels but also to Comparative pricing, ensuring a strategic purchase decision. Historical distributors of this component include EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time information on availability and the best purchasing options, visiting FindChips is recommended. This website also allows users to explore alternative parts within the category of Other Telecom ICs, potentially offered by NXP Semiconductors or other manufacturers.

Compare pricing for HTRC11001T/03EE,11 and other Other Telecom ICs / Telecommunication Circuits at findchips.com