CL31A107MQHNNNE by Samsung Electro-Mechanics

Overview of CL31A107MQHNNNE by Samsung Electro-Mechanics

The CL31A107MQHNNNE is a Ceramic Capacitor characterized by its multilayer design and surface mount technology. With a capacitance of 100µF and a voltage rating of 6.3V, it includes a tolerance of ±20% and operates within the temperature ranges from -55ºC to +85ºC. The capacitor falls within the X5R dielectric characteristic group, offering stability over a range of temperature conditions, making it suitable for general-purpose applications. Housed in a 1206 (3216 metric) package, it measures 3.2mm in length with a height of 1.6mm and a width also of 1.6mm.

This part is featured in Samsung Electro-Mechanics’ CL Series and adheres to strict environmental and safety standards, being both RoHS compliant and lead-free. Furthermore, the surface-mount technology (SMT) packing allows for efficient assembly on printed circuit boards, being packaged in an embossed, 7-inch reel for automated pick and place processes. Additionally, with a factory lead time of 20 weeks as of this writing, planning for procurement requires careful schedule considerations.

Industry Applications for CL31A107MQHNNNE

Possessing features such as wide temperature range stability and a substantial capacitance value, the CL31A107MQHNNNE might potentially find applications across various demanding industrial environments. The following are illustrative examples where this capacitor could be used subject to further analysis by respective teams:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use such capacitors for voltage regulation and decoupling applications. The compact 1206 package of the CL31A107MQHNNNE allows for miniaturized circuit designs essential for modern portable gadgets.
  • Telecommunications: In communication equipment like routers and RF transceivers, capacitors with high capacitance and temperature stability provided by the X5R dielectric characteristic are critical for signal integrity and power management.
  • Industrial Automation: Automated systems and robotics require reliable capacitors that can operate under variable industrial conditions. The robust temperature range and general-purpose nature of the CL31A107MQHNNNE could make it a suitable choice for such equipment.
  • Audio and Video Systems: In audio amplifiers and broadcasting equipment, stabilizing voltage with capacitors like this one ensures high-quality output by minimizing interference, therefore they could form part of power supply circuits in these applications.

Note that these potential industry applications are only conceptual and require thorough verification for compliance with specific standards and suitability for the intended use.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, known for its wide range of electronic components, plays a significant role in the development and manufacturing of capacitors, especially in the realm of Ceramic Capacitors. The CL31A107MQHNNNE is a testament to its expertise in creating high-capacity, reliable capacitors suitable for various technological applications. Samsung’s capacitors are noted for their durability, precision engineering, and compliance with international environmental standards, making them suitable for a broad array of industries including consumer electronics, telecom, and automotive systems, amongst others.

Where to Find CL31A107MQHNNNE by Samsung Electro-Mechanics

To source the CL31A107MQHNNNE, it is recommended to use platforms like findchips.com, where you can verify current availability and pricing from various distributors. Previously, this part has been available from distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the latest stock levels and acquisition options, checking on findchips.com will provide the most updated information.

Alternatively, on the Ceramic Capacitors search page, one can explore alternate parts that might be offered by Samsung Electro-Mechanics or other manufacturers, providing the flexibility to select the best component based on current project requirements.

Compare pricing for CL31A107MQHNNNE and other Ceramic Capacitors / Capacitors at findchips.com