M39029/31-627 by TE Connectivity

Overview of M39029/31-627 by TE Connectivity

The M39029/31-627 by TE Connectivity is a circular connector contact designed for use in military applications. This pin-type contact supports a crimp termination method and is designed for wire sizes ranging from 24 AWG to 20 AWG. It falls within the MIL-C-26482 Series 1, and MIL-C-26500 specifications, indicating its suitability for rigorous environments and demanding applications. The contact features a gold-plated finish, enhancing its reliability due to the superior corrosion resistance and excellent conductivity of gold.

This component, listed as active in lifecycle status, is RoHS compliant, signifying its adherence to certain environmental standards such as the restriction of hazardous substances in electrical and electronic equipment. Despite this, it is not REACH compliant, indicating the presence of certain substances that are of concern in the European market. The contact has a rated current of 7.5 A, making it capable of supporting moderate power applications. It is specifically categorized as part of the Military Connector Accessories, under the broad category of Connector Support. The part takes about 9 weeks and 6 days for factory lead time as per the current data available.

Industry Applications for M39029/31-627

The M39029/31-627 connector contact, with its robust specifications, is potentially suitable for a variety of industry applications where reliability and performance in harsh conditions are critical. Here are some conceptual use cases:

  • Aerospace and Defense: Due to its MIL spec compliance, this contact could potentially be used in military equipment and aerospace technologies, including aviation electronics or defense vehicle systems, where reliable connections are critical under extreme conditions.
  • Industrial Automation: In the realm of factory automation, where robust and reliable connections are vital for consistent operations and data integrity, this connector could potentially find application in devices like sensors and actuators, which are often subjected to harsh environmental conditions.
  • Telecommunications: The connector might also be suitable for telecommunications equipment, including base stations or satellite communications systems that require durable and reliable connections capable of handling significant amounts of data transmission with minimal interference.

It is important to emphasize that these potential industry applications are merely conceptual and must be rigorously analyzed and verified by engineering and design teams specific to those fields to ensure adherence to industry standards and specific application requirements. The aforementioned application ideas are indicative and require thorough validation for actual deployment.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for their broad range of products designed for harsh environments and critical applications. Within the sphere of Military Connector Accessories, TE Connectivity provides an extensive array of parts including the M39029/31-627. Such products underscore the company’s commitment to supporting military and defense requirements with connectors that meet stringent specifications, ensuring performance under extreme conditions. TE Connectivity’s excellence in manufacturing and engineering reflects in their comprehensive suite of connector accessories, tailored to meet rigorous industry standards and client demands.

Where to Find M39029/31-627 by TE Connectivity

For procurement professionals and engineers looking to source the M39029/31-627, visiting findchips.com provides a reliable platform to check real-time availability and pricing from multiple distributors. This connector accessory has historically been available through distributors such as Master Electronics, Interstate Connecting Components, Quest Components, and Onlinecomponents.com. However, to confirm current stock levels and obtain the best pricing, accessing findchips.com is advisable. On the website, one can also explore alternatives within the Military Connector Accessories, offered by TE Connectivity or other manufacturers, ensuring they find the best fit for their specific applications.

Compare pricing for M39029/31-627 and other Military Connector Accessories / Connector Support at findchips.com