Overview of MMBT2222A,215 by Nexperia
The MMBT2222A,215 by Nexperia is a silicon Small Signal Bipolar Transistors, specifically an NPN switching transistor encapsulated in a SOT-23 package, closely standardized under its alternate package name TO-236. It supports a collector-emitter voltage of up to 40V and a continuous collector current of 600mA. The power dissipation stands at 250mW, suited for surface mount technology with a 3-pin configuration. This part adheres to environmental and safety regulations, being ROHS compliant and Reach compliant, with a moisture sensitivity level of 1.
Proportioned for compact designs owing to its small outline package, MMBT2222A,215 is characterized by a switching transistor application with a minimum DC current gain (hFE) of 40. Integral to its design are rapid switching times, with a turn-on time of 35ns and a turn-off time of 250ns, boasting a transition frequency of approximately 300 MHz, which makes it suitable for high-frequency applications. It operates within a broad temperature range of -65°C to 150°C, fit for diverse operating environments. Additionally, the MMBT2222A,215 is qualified under AEC-Q101 standards, indicating its suitability for automotive applications.
Industry Applications for MMBT2222A,215
The MMBT2222A,215 can potentially be harnessed across various industry segments due to its robust switching capabilities and high frequency response. However, its specific use in any industry would need to be validated by appropriate engineering teams to meet specific requirements and comply with industry norms.
- Consumer Electronics: This transistor could potentially be used in power management modules within various consumer electronics where efficient power handling and high-speed switching are crucial. Possible applications might include power supplies in personal computers or in battery management systems within rechargeable devices.
- Audio and Video Systems: Because of its swift switching characteristics, the MMBT2222A,215 could be ideal for audio processors or video transmitters which require rapid and reliable transistor performances to handle the high frequencies and minimize signal distortion.
These potential industry applications are representative and would require in-depth analysis and confirmation by design and engineering teams to ensure compliance with specific standards and performance requirements.
About Nexperia
Nexperia is a key player in the discrete and MOSFET semiconductor domain, with particular strength in designing and manufacturing high-reliability components like the MMBT2222A,215. Their product portfolio is rich with innovations in the Small Signal Bipolar Transistors category. Nexperia focuses on applications demanding efficiency and precision, leveraging advanced silicon technology to deliver consistent performance. Their extensive range of products frequently aligns with industry standards such as ROHS and AEC-Q101, ensuring that components like the MMBT2222A,215 meet rigorous quality and environmental criteria.
Where to Find MMBT2222A,215 by Nexperia
For those interested in purchasing the MMBT2222A,215, it is advisable to visit findchips.com to check the latest availability and pricing. Historically, this component has been listed at diverse distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey. On doing so, consider also exploring otherSmall Signal Bipolar Transistors to potentially find alternative parts by Nexperia or other manufacturers that might better meet specific requirements.