MAX1232CPA+ by Analog Devices Inc

Overview of MAX1232CPA+ by Analog Devices Inc.

The MAX1232CPA+ is a Supervisory Circuit specialized for microprocessor monitoring. Encased in a standard 8-PDIP (Plastic Dual In-line Package) with a package width of approximately 7.62 mm and a length of 9.375 mm, this device is designed to cater to a temperature range of 0°C to 70°C. Its main functionality is to monitor the state of the microprocessor it is connected to, ensuring stability and proper functionality during various states of operation.

This component, belonging to the subcategory of Power Management Circuits within Power Circuits, operates on a nominal supply voltage of 5V, with an operational range from 4.5V to 5.5V, drawing a maximum supply current of just 0.2 mA. Notably, it is equipped with a pushbutton reset input, providing additional flexibility and manual control over the reset function. The MAX1232CPA+ is fabricated using CMOS technology, known for its low power consumption, and is compliant with RoHS and Reach standards, emphasizing its suitability for a broad range of commercial applications.

Industry Applications for MAX1232CPA+

The MAX1232CPA+ could potentially be utilized in various industry applications where microprocessor stability is critical. Here are a few illustrative examples:

  • Consumer Electronics: This part might be used in home automation systems, gaming consoles, or other consumer electronics where a stable microprocessor is crucial for reliable device operation.
  • Energy and Power Systems: In power management systems, particularly those found in smart grids or energy monitoring systems, the MAX1232CPA+ could possibly play a vital role in ensuring uninterrupted service and system stability.
  • Transportation and Logistics: This device could theoretically be included in the electronic control units of freight management systems to provide essential monitoring capabilities that help prevent system failures during critical logistics operations.

It is essential to understand that these potential industry applications are highly conceptual and would require significant analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of Power Management Circuits, a key component of power circuits. They are particularly known for developing parts that enhance the performance and efficiency of electronic systems. The MAX1232CPA+ is one such example, demonstrating their capabilities in creating robust supervisory circuits for microprocessor monitoring.

Where to Find MAX1232CPA+ by Analog Devices Inc

To source the MAX1232CPA+, it is recommended to explore findchips.com. Here, one can examine availability through various distributors like TME, Mouser Electronics, and element14 Asia-Pacific. Nevertheless, for the most updated stock levels and pricing, checking on findchips.com is advised. Additionally, for those seeking alternative parts within the same category, utilizing the website’s Power Management Circuits link may reveal other options from Analog Devices Inc. or different manufacturers.

Compare pricing for MAX1232CPA+ and other Power Management Circuits / Power Circuits at findchips.com