Overview of MSS1278-473MLD by Coilcraft Inc.
The MSS1278-473MLD by Coilcraft Inc. is categorized as a general-purpose power inductor, specifically designed with a shielded ferrite core. This surface mount device (SMD) adheres to a 4848 form factor (12 mm x 12 mm) and has a height of 7.8 mm, qualifying it for various densely populated electronic assemblies. Certified by RoHS and meeting REACH compliance, this component ensures environmental safety and is suitable for international markets. Primed with a matte tin finish and a nickel barrier for enhanced solderability and corrosion resistance, it further aligns with sustainability and performance standards such as AEC-Q200, making it ideal for automotive applications.
This inductor boasts an inductance of 47 µH with a tolerance of 20% and can handle a maximum rated current of 2.9A, which determines its capability to sustain a nominal current without core saturation. The low DC resistance (DCR) of 0.0804 ohms minimizes power losses, making it suitable for high-efficiency applications. Additional features like its self-resonance frequency of 7.5 MHz and operational temperature range from -40 °C to 85 °C enhance its versatility in different electronic configurations.
Industry Applications for MSS1278-473MLD
Given its specifications and design, MSS1278-473MLD might find relevance in a variety of industrial sectors. While it’s critical for procurement teams and engineers to analyze and validate its fit into specific applications, here are potential industry uses:
- Industrial Automation: Automation systems often require robust components capable of handling steady electrical currents and varying temperatures. The high inductance and low DCR values could potentially support motor control units and automated manufacturing systems, where energy efficiency and reliability are crucial.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine converters, maintaining power efficiency is essential. The high inductance and current handling capacity of this inductor might contribute to minimizing energy losses in these power conversion circuits, potentially improving system efficiency.
- Robotics and Drones: The robust temperature range and high efficiency of this inductor could make it suitable for power management within robotics and drone technology, where compact, reliable components are necessary to manage power within constrained spaces.
These potential industry applications are conceptual and would depend on thorough validation by engineering teams to ensure compliance with specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a distinguished manufacturer in the Fixed Inductors market, known for its quality inductive components. The company specializes in the design and manufacture of magnetic components including chokes, inductors, and transformers, emphasizing applications ranging from basic commercial uses to critical automotive and military systems. MSS1278-473MLD, being AEC-Q200 qualified, exemplifies their commitment to high standards that meet stringent automotive requirements. Coilcraft’s continued innovation and adherence to stringent standards make it a reliable source for both general-purpose and application-specific inductors.
Where to Find MSS1278-473MLD by Coilcraft Inc
To procure the MSS1278-473MLD, potential buyers should consider utilizing findchips.com. Here, you can search across various distributors to compare current stock levels and pricing effectively. Notably, this part has been available from distributors such as Velocity Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. For alternative options, you can also explore other Fixed Inductors that might suit different applications.