Overview of CL10A105KO8NNNC by Samsung Electro-Mechanics
The CL10A105KO8NNNC by Samsung Electro-Mechanics is a Multilayer Ceramic Capacitor (MLCC) housed in an 0603 package, measuring 1.6 mm in length, 0.85 mm in width, and 0.9 mm in height. Designed for surface mount technology (SMT), this capacitor features a capacitance value of 1 µF and a voltage rating of 16V. It operates within a temperature range of -55º to +85ºC, making it a versatile component for various thermal environments.
This capacitor is characterized by its X5R dielectric material, which provides a stable capacitance across a range of temperatures with a ±10% capacitance tolerance. Additionally, it offers a robust construction with its rectangular ceramic body, wrap-around terminal shape, and a matte tin (Sn) with nickel (Ni) barrier terminal finish, ensuring secure and reliable mounting on printed circuit boards. The product is delivered in a 7-inch reel, suitable for automated assembly processes and adheres to environmental standards as indicated by its RoHS compliance and lead-free construction.
Industry Applications for CL10A105KO8NNNC
The CL10A105KO8NNNC could be suitable for a wide range of applications due to its general-purpose design and stable performance under various environmental conditions. Below are some potential industry applications:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stable capacitance at varying temperatures is crucial for device reliability and battery life management.
- Industrial Automation: The robustness of this capacitor might make it suitable for sensors and control systems in industrial environments, where reliable performance is required under a range of thermal conditions.
- Telecommunications: In telecommunications equipment, stable and reliable capacitors like the CL10A105KO8NNNC are crucial for signal integrity, potentially aiding in the performance of amplifiers and RF modules.
- Computing and Data Storage: This capacitor could also find utility in server motherboards, solid-state drives, and other computer peripherals, where precise capacitance helps in maintaining system stability under varying operational temperatures.
Please note, these potential industry applications are illustrative and would require detailed verification and testing by engineering teams to ensure compliance with specific industry standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a significant player in the electronics industry, specializes in the manufacturing of a diverse range of electronic components including capacitors, inductors, and PCBs. In terms of capacitors, particularly Ceramic Capacitors, they are well-regarded for their innovative approach in technology and high-quality manufacturing processes.
Products like the CL10A105KO8NNNC are part of Samsung’s broader offering in the ceramic capacitor market, where they consistently push the boundaries in terms of material science and miniaturization. Their capacitors are known for reliable performance and are used across various applications, enhancing their reputation in the capacitive components sector.
Where to Find CL10A105KO8NNNC by Samsung Electro-Mechanics
To find and purchase the CL10A105KO8NNNC, consider exploring options through an online platform such as Findchips.com. On Findchips, you can easily compare current stock levels and pricing from various distributors. Although this part has historically been distributed through channels like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, the actual availability can vary. Utilize findchips.com for up-to-date information and to explore other similar capacitors from Samsung Electro-Mechanics or alternative manufacturers.