Overview of LTM4628EV#PBF by Analog Devices Inc.
The LTM4628EV#PBF by Analog Devices is a dual 8A or single 16A DC/DC µModule (Power Module) Regulator designed for a range of voltage and current specifications. It operates as an adjustable DC/DC converter with an output voltage range from 0.6V to 5.5V and a maximum output current of up to 16A. The module is specifically tailored for information technology equipment (ITE) and industrial power supply applications, reflecting its versatility and reliability in different operating environments.
The product is enclosed in a 15 x 15 mm, 4.32 mm height, plastic/epoxy package and is compliant with RoHS standards. The design utilizes current-mode control technology and pulse width modulation for efficient power conversion. In terms of input voltages, it handles a minimum of 4.5V and a maximum of 26.5V, with a nominal input of 12V. This makes the LTM4628EV#PBF suitable for a broad spectrum of voltage sources typically found in industrial and computing environments.
Industry Applications for LTM4628EV#PBF
The LTM4628EV#PBF could be effectively utilized across various industries, each with unique power management requirements. The following are potential applications in selected industries:
- Energy and Power Systems: This part might be used in the management of power distribution in renewable energy systems, such as solar inverters or wind turbine controllers, where efficient power conversion is crucial. The high efficiency and adjustable output make it a potential choice for these applications.
- Transportation and Logistics: In transportation systems, especially in electric vehicle charging stations, the LTM4628EV#PBF could potentially manage power conversions efficiently due to its high current capabilities and wide input voltage range.
- Renewable Energy: This component might find use in portable renewable energy applications, like portable solar generators, due to its compact size and high efficiency under varying environmental conditions.
Note: The possible applications of LTM4628EV#PBF in these industries are conceptual illustrations. Engineering and design teams should verify and analyze the suitability of this part based on specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer specializing in integrated circuits used in Switching Regulator or Controllers among other electronic components within the broader category of Power Circuits. Their portfolio includes a variety of parts that enhance the performance and efficiency of modern electronic equipment.
The LTM4628EV#PBF is a testament to their innovation in developing power management solutions that meet rigorous industry demands. Analog Devices ensures precise control and reliable operation in its range of switching regulators and controllers, making them suitable for a myriad of advanced technological applications.
Where to Find LTM4628EV#PBF by Analog Devices Inc
The LTM4628EV#PBF can be purchased at various distributors which historically include Chip1Stop, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To confirm current availability and pricing, please check on findchips.com. Here you can also explore other alternatives within the category of Switching Regulator or Controllers offered by Analog Devices Inc or other manufacturers.