Overview of LP2985AIM5X-3.3/NOPB by Texas Instruments
The LP2985AIM5X-3.3/NOPB is a fixed positive single output low dropout (LDO) regulator designed by Texas Instruments, optimized for battery-powered devices. Encapsulated in a SOT-23-5 package, this component features a fixed output voltage of 3.3V and can deliver an output current up to 150 mA. The device operates with an input voltage range between 2.5V to 16V, presenting a nominal dropout voltage of 0.28V and a maximum dropout of 0.575V, facilitating efficient power management in systems with limited supply voltage levels.
Relevant specifications such as an output current maximum of 0.15A and its compact, plastic/epoxy package highlight its design for space-conscious applications. Furthermore, the LP2985AIM5X-3.3/NOPB is fully compliant with RoHS and REACH standards, ensuring environmentally safe usage in various applications. With a wide operating temperature range from -40°C to 125°C, it offers robust performance in diverse environmental conditions. This makes it suitable for an array of industrial and consumer applications where power stability and efficiency are critical.
Industry Applications for LP2985AIM5X-3.3/NOPB
The LP2985AIM5X-3.3/NOPB, as a component of the Linear Regulator ICs subcategory, could potentially find applications in various industries. These potential applications are suggestive and would require further analysis and verification by engineering teams. Here are some illustrative examples:
- Consumer Electronics: This LDO regulator might be used in portable electronic devices such as smartphones, tablets, and digital cameras, where efficient power management contributes to better battery life and device performance.
- Industrial Automation: In industrial automation, power stability is crucial. The LP2985AIM5X-3.3/NOPB could possibly be employed in sensor nodes and automation controllers, which require consistent and reliable power supply.
- Healthcare: With its low dropout feature and stable output voltage, this LDO may potentially be suitable for healthcare devices such as portable medical scanners and patient monitoring systems where power efficiency is a priority.
These are hypothetical scenarios meant for conceptual understanding. Actual deployment should follow rigorous validation processes particular to each sector.
About Texas Instruments
Texas Instruments is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. Within the realm of power management, Texas Instruments has developed a strong portfolio that includes a broad array of Linear Regulator ICs. The LP2985AIM5X-3.3/NOPB is a testament to their commitment to providing high-efficiency solutions that meet the stringent requirements of modern electronic applications. Their products are designed to enhance system reliability and to extend the battery life of devices, substantiating their position in the power management sector.
Where to Find LP2985AIM5X-3.3/NOPB by Texas Instruments
To source the LP2985AIM5X-3.3/NOPB, our website findchips.com offers comprehensive information about current stock levels and pricing from multiple distributors. For this specific part, historical data indicates availability at distributors like Win Source Electronics, LCSC, Ameya Holding Limited, TME, Quest Components, Mouser Electronics, DigiKey, and Newark. However, stock levels can fluctuate, so it is advisable to check the most up-to-date availability on findchips.com.
To explore alternative Linear Regulator ICs, you can leverage the filtering tools on our site to compare parts from Texas Instruments or other manufacturers. This can help in making an informed decision based on the specific requirements of your application.