Overview of 4700-003MLF by CTS Corporation
The 4700-003MLF by CTS Corporation is a Data Line Filter designed for surface mount applications, featuring a single functional unit within its configuration. It operates at a rated voltage of 100V and can handle a current up to 10A. The product is encapsulated in a pill, square package making it compact with dimensions of 8mm in length and 2.29mm in height and width.
It comes equipped with an inductance of 0.1 µH and a capacitance of 2000 µF, ideal for ensuring minimal interference in data line applications. This part also boasts significant insertion loss, with a maximum of 70 dB, and a high insulation resistance, minimum of 10000 MΩ. Additionally, this filter is characterized by its PI-type circuit feature, enhancing its performance in complex electronic setups. Suitable for various high-demand environments, it is capable of operating up to a maximum temperature of 125 °C.
The 4700-003MLF also complies with several critical regulatory standards, including RoHS and IEC, ensuring its broad acceptability in global markets. It is available in a Tape and Reel packing method, which is suitable for automated assembly processes, simplifying installation and maintenance.
Industry Applications for 4700-003MLF
Given its robust specifications and features, the 4700-003MLF is potentially suitable for a range of industry applications. Such applications require analysis and verification by engineering and design teams for industry standards and specific application requirements. Here are a few industries where this component could possibly be effective:
- Telecommunications: In the telecommunications sector, filters like the 4700-003MLF might be utilized in infrastructure equipment to maintain signal integrity and reduce noise in data transmission.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the high-capacity filtering capabilities of this part to ensure clean data lines, potentially enhancing device performance and user experience.
- Computing and Data Storage: For servers and storage systems, maintaining data integrity is crucial; the 4700-003MLF could theoretically be used to protect against disturbances caused by electromagnetic interference (EMI).
- Industrial Automation: In automated production lines, reliability and accuracy are paramount. This filter might be incorporated into control units and communication interfaces to safeguard them from electronic noise.
- Electronic Manufacturing: During the manufacturing of electronic components and systems, stringent controls on interference are necessary; this part could deliver essential protection during the testing and assembly phases.
It is important to note these potential applications are conceptual and would require further experimental validation to ascertain complete compatibility and performance.
About CTS Corporation
CTS Corporation is a well-established provider in the electronics sector, particularly known for its range of filter solutions, including Data Line Filters. The company’s offerings in this area cover a broad spectrum, designed to cater to diverse industrial needs.
The 4700-003MLF represents just one of the high-quality components the company manufactures. It illustrates CTS’s commitment to producing parts that meet rigorous standards of functionality and durability. Like many of its products, this particular part is crafted for high performance in complex electronic environments.
Where to Find 4700-003MLF by CTS Corporation
To purchase the 4700-003MLF, it is advisable to conduct a search on findchips.com. This site provides current stock levels and pricing from various distributors. While the part has previously been available at distributors such as Master Electronics, Richardson RFPD, Avnet Americas, Onlinecomponents.com, and Avnet Abacus, checking findchips.com will give you the most up-to-date availability and options.
Using the website, you can also explore other Data Line Filters that might be offered by CTS Corporation or other manufacturers, ensuring that you find the best match for your specific applications.