SN74LVC1G17DCKR by Texas Instruments

Overview of SN74LVC1G17DCKR by Texas Instruments

The SN74LVC1G17DCKR is a single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs, encapsulated in a small, green, plastic SC-70 package with five pins. This device represents a highly versatile component suitable for a broad range of applications, thanks to its wide operating voltage range and low power consumption. Manufactured by Texas Instruments, a leader in semiconductor solutions, this part embraces CMOS technology, promising high-speed operation with a nominal propagation delay of 11 ns and a maximum power supply current of just 0.01 mA.

Key specifications include a moisture sensitivity level of 1, a peak reflow temperature of 260°C, and Schmitt Trigger inputs that provide noise immunity and prevent transition errors. Designed for operation in harsh environments, it can withstand temperatures ranging from -40 °C to 125 °C. With its advanced features like a supply voltage that extends from a minimum of 1.65 V to a maximum of 5.5 V and a nominal voltage of 3.3 V, the SN74LVC1G17DCKR stands out for its robustness and flexibility, catering to diverse electronic circuit applications.

Industry Applications for SN74LVC1G17DCKR

  • Energy and Power Systems: Given its low power consumption and high noise immunity, the SN74LVC1G17DCKR may be suitable for energy management systems, where maintaining the efficiency of the power supply is critical. Its wide voltage range allows for flexibility in various power system designs, including uninterrupted power supplies (UPS) and smart energy meters.
  • Renewable Energy: This component can potentially find its application in renewable energy systems such as solar inverters or wind turbine controllers, where its robust operating temperature range and low power requirements are advantageous in outdoor environments often subjected to extreme conditions.
  • Automotive: The SN74LVC1G17DCKR is well-suited for automotive applications, including engine control units (ECUs), infotainment systems, and body control modules, due to its automotive temperature grade and the reliability provided by its CMOS technology and Schmitt Trigger input.
  • Consumer Electronics: This buffer could also be applied in consumer electronics, including wearables, mobile devices, and smart appliances, where its small form factor and energy efficiency are critical for compact, battery-powered devices.

About Texas Instruments

Texas Instruments (TI) stands at the forefront of semiconductor innovation, designing and manufacturing analog ICs and embedded processors. Within the realm of logic gates and more broadly in logic devices, TI has established itself as a trusted name, consistently delivering high-quality and technologically advanced products. The SN74LVC1G17DCKR is just one example of TI’s commitment to excellence in the production of logic components, sharing hallmarks with other products in their portfolio, such as reliability, precision, and efficiency. TI’s extensive range includes various logic families, like LVC/LCX/Z, reaffirming their expertise and leadership in the semiconductor industry.

Where to Find SN74LVC1G17DCKR by Texas Instruments

To source the SN74LVC1G17DCKR, we recommend visiting findchips.com to review current stock levels and pricing from various distributors. This part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Farnell, Mouser Electronics, DigiKey, and Newark, among others. However, for the most accurate and up-to-date information, it is advisable to check directly on FindChips. Furthermore, if you are exploring alternate options, you might consider browsing through Gates on FindChips to discover comparable parts offered by Texas Instruments or other leading manufacturers that might better suit your specific application needs.

Compare pricing for SN74LVC1G17DCKR and other Gates / Logic at findchips.com