LTC-4624JS by Lite-On Semiconductor Corporation

Overview of LTC-4624JS by Lite-On Semiconductor Corporation

The LTC-4624JS is a Smart/Normal 7 Seg Numeric LED Display from Lite-On Semiconductor Corporation. This component features a triple-character display enclosed in a 16-pin dual in-line package (DIP). Each digit of the display is made visible through a yellow color output, which is specified at a wavelength of 588 nm, and each character’s height is 10 mm on the display. This yellow 3-digit LED Display maintains a common anode configuration and is capable of multiplexing, thereby allowing for decreased pin count and simplified circuit design. Additionally, it possesses features suited for interfacing with integrated circuits (ICs), enhancing its ease of integration into electronic systems.

Operating over a broad temperature range from -35 °C to +85 °C, the LTC-4624JS offers versatility in application environments. Noteworthy is its low forward current (max 0.025 A) and voltage (max 2.6 V), promoting energy efficiency in applications. Currently, this part is classified under “Active” life cycle status and complies with RoHS and REACH standards, ensuring its adaptability and sustainability in global markets.

Industry Applications for LTC-4624JS

The LTC-4624JS can be utilized in numerous industry segments where digital numeric displays are necessary, particularly for high visibility and low-power requirements. Here are potential applications across various industries:

  • Consumer Electronics: This LED display could potentially be included in home appliances like microwaves, ovens, or digital clocks, where its high-brightness yellow display aids in readability under various light conditions.
  • Electronic Manufacturing: In testing and measurement equipment, the LTC-4624JS might find application, displaying readings such as voltage, current, or resistance values in devices like multimeters or benchtop power supplies.
  • Energy and Power Systems: This part could be used in panel displays for power distribution units or in monitoring equipment, where clear and efficient readings are mandatory.
  • Transportation and Logistics: For dashboard displays or control panels in transportation infrastructure, the LTC-4624JS’s robust operating temperature range and clear display could provide substantial benefits.

These potential industry applications are purely illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in the field of optoelectronics among other semiconductor areas, creating components that are used widely across various device displays. In the specific realm of LED Displays, Lite-On offers an array of products including but not limited to basic LED elements, up to more complex arrays used in larger industrial displays. The LTC-4624JS is an exemplar of their innovative approach to integrating ease of use with high functionality and reliability in their LED display products. Through consistent delivery of high-quality products and adaptation to new environmental regulations, Lite-On keeps a competitive edge in the global optoelectronics market.

Where to Find LTC-4624JS by Lite-On Semiconductor Corporation

To purchase the LTC-4624JS, buyers are encouraged to use reputable electronic parts distributors. While historically this part has been available through distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, current stock levels and pricing can best be accessed by visiting findchips.com. On the website, users can also explore alternative LED Displays that might be offered by Lite-On Semiconductor Corporation or other manufacturers through a comprehensive supplier list and detailed part specifications.

Compare pricing for LTC-4624JS and other LED Displays / Optoelectronics at findchips.com