MAX1619MEE+T by Analog Devices Inc

Overview of MAX1619MEE+T by Analog Devices Inc.

The MAX1619MEE+T is a sophisticated dual-functioning device that serves as both a remote and local Temperature Sensor with SMBus serial interface. Housed in a 16-QSOP-150_MIL package with 16 pins, this sensor can operate over a wide temperature range from -55°C to 125°C. Its key features include dual alarm outputs that can notify the presence of specified temperature thresholds, enhancing its utility in various sensitive applications.

Built by Analog Devices, a leader in the semiconductor space, this sensor integrates smoothly with systems through its 2-wire interface, is Surface Mount compatible, and ensures elevated durability with its plastic/epoxy housing which has an “e3” JESD-609 code. Its matte tin (Sn) terminal finish supports enhanced solderability and long-term reliability. A characteristic accuracy of up to +/- 3°C and low operating current (max 0.12 mA) make the MAX1619MEE+T not only precise but also power-efficient. Active since its introduction in 1999, this sensor has proven to be a reliable component for complex electronics.

Industry Applications for MAX1619MEE+T

Given its features, the MAX1619MEE+T can potentially cater to applications across various industries, particularly in environments requiring precise temperature monitoring and robust performance. Although the specific uses must always be validated by engineering and design teams to meet particular standards and requirements, here are some industries where this sensor might find useful applications:

  • Consumer Electronics: The sensor’s capability to operate across a wide range of temperatures along with its dual alert feature could be advantageous for managing thermal events in devices such as laptops, gaming consoles, and other personal electronics, where maintaining a specific temperature range is critical for reliability and safety.
  • Renewable Energy: In solar energy systems, accurately monitoring temperature is crucial for efficiency and safety. The MAX1619MEE+T could potentially be incorporated into solar inverters or battery management systems to ensure optimal operating conditions and to prevent overheating, thereby safeguarding and enhancing the system performance.

Note: The aforementioned industry applications are conceptual and would require proper analysis and verification by professional teams to ensure compliance with all necessary standards and application-specific demands.

About Analog Devices Inc.

Analog Devices Inc. is extensively recognized for its broad range of high-performance semiconductor devices, particularly excelling in the field of sensors and transducers. Within the realm of Temperature Sensors, the company has developed a variety of products including the MAX1619MEE+T. Known for precision, efficiency, and durability, the company’s temperature sensors are designed to meet diverse and demanding environmental conditions, making them suitable for not only industrial applications but also for sensitive areas like healthcare and automotive sectors.

Where to Find MAX1619MEE+T by Analog Devices Inc

Finding the MAX1619MEE+T for purchase can be conveniently done through the findchips.com platform. In browsing alternatives, visitors can use the link for Temperature Sensors to discover similar components by Analog Devices Inc or other manufacturers. Historically, the part has been available at well-known distributors like Mouser Electronics, and Analog Devices Inc. Visitors are encouraged to check current stock levels and pricing through our site for the most up-to-date information.

Compare pricing for MAX1619MEE+T and other Temperature Sensors / Sensors/Transducers at findchips.com