Overview of AMK107BC6226MA-T by TAIYO YUDEN
The AMK107BC6226MA-T by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) with a capacitance of 22 μF and a rated voltage of 4 V. It is designed in a compact 0603 (1608 metric) chip package, typically measuring 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount technology (SMT). This MLCC features a capacitance tolerance of ±20% and operates over a temperature range from -55ºC to +105ºC. Its dielectric material is ceramic, classified under the X6S temperature characteristics, which ensures stability and performance over a broad range of temperatures.
Distinguished by its RoHS compliance and lead-free construction, the AMK107BC6226MA-T is an environmentally conscious choice for developers and manufacturers. Despite being marked as “Not Recommended” for new designs, which indicates a shift in production lifecycle, it still serves as a reliable component in numerous existing applications. The manufacturer has a stated factory lead time of 33 weeks and 5 days, as per the latest data.
Industry Applications for AMK107BC6226MA-T
The AMK107BC6226MA-T’s specifications render it suitable for various industry applications, although its potential uses need careful validation by engineering teams. Its temperature range and compact size are advantageous in several domains:
- Consumer Electronics: This capacitor might be used in compact devices such as smartphones, tablets, and wearables due to its small size and considerable capacity. The capability to work over a broad temperature range enhances device reliability across different environmental conditions.
- Telecommunications: The device could potentially find applications in telecommunications equipment where stability across a range of operating temperatures is crucial. For instance, in network routers and switches that require consistent performance under varying thermal conditions.
- Computing and Data Storage: In computing systems, consistent performance and small form factor make this component possibly suitable for motherboards, SSDs, and servers that require long-term reliability and are sensitive to space constraints.
- Industrial Automation: Given its operational temperature range and reliability, this capacitor might be used in sensor systems, automation controllers, and other industrial equipment that must perform in harsh environments.
Note that these potential industry applications are strictly illustrative and require an analysis by design teams to verify compliance with specific application standards and requirements.
About TAIYO YUDEN
TAIYO YUDEN is a global manufacturer recognized for its extensive range of electronic components, specializing in passive components such as capacitors, inductors, and ferrite beads. In the ceramic capacitor market, TAIYO YUDEN offers products known for their reliability and performance, specifically tailored to meet various environmental and technological demands. The AMK107BC6226MA-T is among the highlights in their vast product lineup, showcasing their commitment to offering capacitors that balance performance with miniature size, a critical factor in today’s space-conscious designs.
Where to Find AMK107BC6226MA-T by TAIYO YUDEN
To source the AMK107BC6226MA-T, visit findchips.com, where you can find current stock availability and pricing across different distributors. Historically, this part has been available from distributors such as Chip1Stop, Velocity Electronics, TTI, and Mouser Electronics among others. For alternate components, consider exploring other Ceramic Capacitors that might be offered by TAIYO YUDEN or various other manufacturers.