DS1775R+T&R by Analog Devices Inc

Overview of DS1775R+T&R by Analog Devices Inc.

The DS1775R+T&R by Analog Devices Inc. is a digital thermometer and thermostat that combines multiple functions into a compact SOT-23 package with five pins. It operates over a broad temperature range from -55°C to 125°C and is designed to interface easily with a digital system through a 2-wire interface. The device offers a sensing accuracy range of ±2°C ensuring reliable temperature measurements.

Featuring a supply voltage range from 2.7V to 5.5V, it suits various digital and battery-powered applications. Its power requirements are minimal, with an operating current maximum of just 1 mA, which is beneficial for power-sensitive designs. The device provides an output in a digital format which makes it easier to integrate with the existing design without the need for additional analog-to-digital converters.

The DS1775R+T&R complies with multiple industrial standards, including RoHS and REACH, confirming its suitability for global commercial use. It’s encased in a plastic housing that adheres to the JEDEC standard for small-outline transistors, making it suitable for surface-mount technology. The tiny package dimensions include a body breadth of only 1.625 mm, body height of 1.25 mm, and body length of 2.9 mm, offering a compact solution for tight spaces in advanced thermoregulatory applications.

Industry Applications for DS1775R+T&R

The DS1775R+T&R could potentially serve multiple applications across various industries due to its versatile features. Key industry applications could include:

  • Consumer Electronics: This part could potentially be used in household appliances such as smart thermostats or heating, ventilation, and air conditioning (HVAC) systems, where accurate temperature control is crucial. Its digital output facilitates easy integration with microcontrollers commonly used in these devices.
  • Industrial Automation: Accurate temperature monitoring and control are vital in manufacturing and process industries. DS1775R+T&R might be incorporated into industrial temperature control systems, helping to regulate processes like chemical reactions, which are sensitive to temperature fluctuations.
  • Computing and Data Storage: In server rooms and data centers, temperature management helps prevent overheating of sensitive electronic components. The DS1775R+T&R could potentially provide critical real-time temperature data to cooling systems to help maintain optimal operating conditions.
  • Healthcare: Although specialized certifications would be required for medical usage, DS1775R+T&R could potentially be suited for non-critical healthcare applications where temperature monitoring is necessary, such as storage facilities for medicines and other temperature-sensitive healthcare products.
  • Electronic Manufacturing: During the PCB manufacturing and testing phases, precise temperature monitoring could enhance process reliability and product quality. Embedding DS1775R+T&R in test equipment could potentially provide this functionality.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the domain of Sensors/Transducers, with a strong focus on Temperature Sensors. The company specializes in integrating complex and precision signal processing technology with robust digital functionality, exemplified by the DS1775R+T&R. Analog Devices designs these parts to address the increasing demand for reliable and accurate environmental data acquisition which is crucial across various sectors, including automotive, consumer electronics, and industrial applications. Their comprehensive portfolio not only includes temperature sensors but also a wide range of other sensing devices, ensuring that every sensor can provide detailed and precise readings, contributing to the overall system’s efficacy and efficiency.

Where to Find DS1775R+T&R by Analog Devices Inc

To source the DS1775R+T&R, visiting online platforms like Findchips.com is recommended, where you can compare real-time pricing and availability from various distributors. Historically, this part has been available at distributors such as Analog Devices Inc., Mouser Electronics, and Newark. However, for the current stock levels and best pricing, checking on Findchips is advisable. You can also explore other Temperature Sensors that might be offered by Analog Devices Inc or other manufacturers, providing alternatives that could better fit specific application needs.

Compare pricing for DS1775R+T&R and other Temperature Sensors / Sensors/Transducers at findchips.com