PMEG4002EB,115 by Nexperia

Overview of PMEG4002EB,115 by Nexperia

The PMEG4002EB,115 is a 200 mA very low forward voltage (VF) MEGA Schottky barrier rectifier, encapsulated in a SOD-523 package. Specifically, it supports a repetitive peak reverse voltage of 40V and an average forward current of 200mA. Characterized by its single diode configuration and ultra-small plastic packaging (SC-79), this component has a maximum forward voltage of 600 mV. Recognized for its efficiency and reliability in high-frequency applications, this diode reduces power loss and offers significant heat resistance with an operational temperature maximum of 150°C.

This part also features a Moisture Sensitivity Level of 1, ensuring stability and performance reliability under various environmental conditions. Being RoHS and REACH compliant ensures that it meets the current regulations for hazardous substances, making it suitable for use worldwide. It also falls under the “EAR99” category of ECCN, which typically simplifies the export process.

Industry Applications for PMEG4002EB,115

Given its electrical properties and package features, the PMEG4002EB,115 can potentially be applied in various industries. Here are a few illustrative examples:

  • Consumer Electronics: This diode might be used in power management applications within devices such as smartphones and laptops, potentially contributing to more efficient charging circuits and power supply units.
  • Telecommunications: It could potentially be utilized in communication equipment, possibly providing power regulation in transceivers and base stations, which require components with high efficiency and thermal stability.
  • Industrial Automation: The PMEG4002EB,115 might find applications in automated manufacturing equipment, possibly employed in motor drive controllers or in power supply units where low forward voltage and high thermal resistance are beneficial.
  • Computing and Data Storage: With its small package size and low forward voltage drop, this diode could potentially be used in compact, high-speed computing applications requiring efficient power management systems.

It is important to note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia is a key industry leader in the field of discretes, logic, and MOSFET devices, specializing in components that are widely used across various applications. Particularly dominant in the Rectifier Diodes market, Nexperia manufactures high-quality products designed for compactness, efficiency, and reliability. The PMEG4002EB,115 exemplifies their commitment to engineering excellence, featuring advanced Schottky barrier rectifier technology encapsulated in practical, application-ready packaging. Nexperia’s products are noted for their robust design and high precision, making them preferred components in high-demand environments.

Where to Find PMEG4002EB,115 by Nexperia

For those looking to acquire the PMEG4002EB,115 by Nexperia, it is advisable to explore findchips.com. This site allows for efficient comparison of current stock availability and pricing from various distributors. Historically, this part has been available from various distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Future Electronics. However, availability can vary, and it is recommended to check the most current information on FindChips.com. Additionally, for finding alternative Rectifier Diodes or other parts from Nexperia or other manufacturers, FindChips offers a comprehensive search and comparison tool.

Compare pricing for PMEG4002EB,115 and other Rectifier Diodes / Diodes at findchips.com