LT1963AES8#PBF by Analog Devices Inc

Overview of LT1963AES8#PBF by Analog Devices Inc

The LT1963AES8#PBF is a high-performance, adjustable low-dropout (LDO) linear regulator from Analog Devices Inc., which can supply up to 1.5A of output current. This component has an adjustable output voltage range from 1.21V to 20V. The input voltage can range from 2.1V to 20V, allowing it a wide versatility in various power supply scenarios. Its ability to maintain a stable output voltage over different conditions is backed by impressive specifications, which include a dropout voltage ranging from a maximum of 0.55V to a typical 0.34V and a maximum line regulation of 0.023% per volt.

This LDO is encapsulated in a NSOIC-8 package with a typical plastic/epoxy packaging body and gull wing terminal form which provides resilient and reliable physical characteristics for surface-mount technology. RoHS compliance confirms its suitability for use in environments where hazardous materials are restricted, adding to its appeal for environmentally conscious applications. The operating temperature ranges wide from -40 °C to 125 °C, which grants it robustness in varied thermal scenarios.

Industry Applications for LT1963AES8#PBF

The robust features and specifications of the LT1963AES8#PBF make it suitable for a variety of applications across different industries. Here are some examples:

  • Consumer Electronics: Devices such as laptop power supplies and fast-charging adapters could potentially incorporate this LDO due to its high current capability and adjustable output, providing stable power delivery essential for sensitive electronics. The moisture sensitivity level of 1, indicating high reliability and performance in humid environments.
  • Energy and Power Systems: This part might potentially be used in power conditioners and uninterruptible power supplies where stable voltage is critical. Its wide input voltage range and high output current make it an excellent candidate for managing fluctuating power supply scenarios.
  • Audio and Video Systems: High-fidelity audio equipment and professional video gear, which require very low noise and stable power input, might benefit from this LDO’s tight load and line regulation features.

Note: The potential industry applications described here are purely illustrative and require further validation by engineering teams to ensure compliance with specific industry standards and requirements. This conceptual analysis does not replace the need for detailed component validation.

About Analog Devices Inc.

Analog Devices Inc. is a leading semiconductor company known for its high performance, mixed-signal, and analog circuits, which extensively includes a variety of Linear Regulator ICs. Their products are integral parts of both simple consumer devices and complex industrial systems, making the company a critical player in the development and manufacturing of advanced electronic components. In offering parts like the LT1963AES8#PBF, Analog Devices showcases its commitment to delivering robust and efficient power solutions that meet stringent quality standards inherent to the power circuits industry.

Where to Find LT1963AES8#PBF by Analog Devices Inc

You can research where to purchase the LT1963AES8#PBF on our site, findchips.com. Additionally, our platform provides options for finding alternate Linear Regulator ICs that might be offered by Analog Devices Inc or other manufacturers. This part has previously been available through distributors such as DigiKey, Mouser Electronics, and Newark; however, to check the current stock levels and pricing, please visit findchips.com.

Compare pricing for LT1963AES8#PBF and other Linear Regulator ICs / Power Circuits at findchips.com