Overview of M41T65Q6F by STMicroelectronics
The M41T65Q6F is a low-power serial real-time clock (RTC) integrated with an alarm feature, designed by STMicroelectronics. This component is housed in a QFN-16 package and operates within a supply voltage range of 1.3V to 4.4V. It implements an I2C bus interface, allowing for easy integration into digital systems requiring accurate time-keeping and alarm functions. The device also supports a wide temperature range, from -40°C to +85°C, which makes it suitable for industrial applications. The date format supported includes day, date, month, year, and century, while the clock format is provided in hours, minutes, seconds, and hundreds of hours.
The device is compliant with RoHS, and with various package and performance specifications such as a maximum clock frequency of 0.032 MHz and interrupt capability, the RTC can meet diverse application needs. Additionally, being moisture sensitivity level 1, it showcases better durability under environmental variances. These qualities demonstrate its design for long lifespan operations in varied industrial settings.
Industry Applications for M41T65Q6F
- Internet of Things (IoT): In IoT devices, precise timekeeping is crucial for tasks like data logging and scheduled device operation. The low power consumption and precise timing capabilities of M41T65Q6F make it ideally suited for such applications, potentially extending battery life while maintaining accurate timekeeping.
- Industrial Automation: Real-time clocks are integral for synchronizing operations and events in industrial systems. M41T65Q6F could possibly be used in manufacturing lines, monitoring systems, or other automation equipment that require exact scheduling and time-stamping.
- Electronic Manufacturing: In production processes where components need to be precisely timed, M41T65Q6F’s features such as the programmable alarm might potentially be used for managing process timings, thus enhancing efficiency and reducing wastage.
- Consumer Electronics: Devices like smart home systems, digital watches, and home automation controllers require minimal power consumption and reliable timekeeping mechanisms. M41T65Q6F potentially fits well in these applications due to its low power requirements and compact footprint.
Note: These potential industry applications are hypothetical and illustrate possible uses of the M41T65Q6F. They necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and project specific requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the development and manufacturing of semiconductor solutions across a broad spectrum of applications. Within the realm of Timers or RTCs, STMicroelectronics provides a variety of products, including the M41T65Q6F, which is designed for applications requiring low power consumption and high accuracy in time management. STMicroelectronics is known for its innovation in microelectronics, consistently pushing boundaries to create integrated solutions that drive performance and functionality forward. Their portfolio in Timers or RTCs is extensive and leveraged in various sectors from consumer electronics to industrial devices, demonstrating their commitment to versatility and high standards of quality.
Where to Find M41T65Q6F by STMicroelectronics
For sourcing the M41T65Q6F, findchips.com provides a robust platform to check real-time availability and pricing from different distributors. While the part has historically been available at distributors such as TME, STMicroelectronics, and Newark, it is essential to visit findchips.com to obtain the most up-to-date stock levels and best pricing. The site also allows users to explore alternatives within the Timers or RTCs category, which may offer similar specifications by STMicroelectronics or other manufacturers.