CDRH74NP-330MC-B by Sumida Corporation

Overview of CDRH74NP-330MC-B by Sumida Corporation

The CDRH74NP-330MC-B is a general-purpose inductor, designed with 33μH inductance, and features a 20% inductance tolerance. It is designed with a ferrite core and utilizes a shielded wirewound construction, making it suitable for power circuitry due to its capability to withstand higher current up to 960mA. The component has a surface-mounted design (SMD) and conforms to a 3030 chip size, indicating a footprint of 7.3mm x 7.3mm with a height profile of 4.5mm. Sumida Corporation ensures that this part is halogen-free and meets RoHS compliance standards, aligning with current environmental legislation and safety standards for electronic components.

As of the current writing, the factory lead time for this part is listed at 42 weeks and 6 days, suggesting a considerable wait time potentially due to its manufacturing complexity or demand specifics. The inductor operates effectively within a wide temperature range of -40°C to 100°C, providing a robust option for many circuit designs.

Industry Applications for CDRH74NP-330MC-B

  • Telecommunications: The characteristics of CDRH74NP-330MC-B could potentially make it suitable for telecommunications equipment, where stable inductance under a broad temperature range is required for signal integrity.

  • Consumer Electronics: In devices such as smartphones and portable electronics, this inductor could potentially be used due to its compact footprint, efficiency in power management, and compliance with strict environmental standards.

  • Computing and Data Storage: The high current handling capability and thermal properties might possibly make the CDRH74NP-330MC-B a viable option for power supplies in servers or cloud storage infrastructure, where reliable power distribution is critical.

  • Electronic Manufacturing: For manufacturing equipment that requires precise control over power conditioning systems, this inductor might be considered due to its efficiency and operational temperature range.

Note: These potential industry applications are purely conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with specific requirements and standards.

About Sumida Corporation

Sumida Corporation is a global leader in the manufacturing of inductive components, including a broad range of Fixed Inductors. Their products, like the CDRH74NP-330MC-B, are known for their quality and reliability, catering to various segments of the electronics industry. Sumida continuously innovates its product line to meet the evolving demands of power electronics, emphasizing miniaturization, enhanced performance parameters, and compliance with environmental standards. Their inductors are commonly found in applications ranging from consumer electronics to industrial automation systems, making them a versatile supplier in the electronics sector.

Where to Find CDRH74NP-330MC-B by Sumida Corporation

To purchase the CDRH74NP-330MC-B, it is recommended to visit findchips.com for the most current stock levels and pricing. There, you can also explore Fixed Inductors to find alternate parts that might be offered by Sumida Corporation or other manufacturers. Historically, this part has been available at distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate availability and to conduct a thorough comparison, directly checking findchips.com will provide the latest details.

Compare pricing for CDRH74NP-330MC-B and other Fixed Inductors at findchips.com