LT3042EDD#PBF by Analog Devices Inc

Overview of LT3042EDD#PBF by Analog Devices Inc.

The LT3042EDD#PBF by Analog Devices Inc. is described as a 20V, 200mA, ultralow noise, ultrahigh PSRR RF linear regulator. It features adjustable output, supporting an input voltage range of 1.8V to 20V, and can deliver an output voltage ranging from 0V to 15V. This part is specifically designed for surface mount technology with a DFN-EP package, and operates over a temperature range from -40 to 125 degrees Celsius. Among its noteworthy attributes, it includes a low dropout voltage of approximately 0.35V and exhibits high robustness with moisture sensitivity level (MSL) 1. This part is also RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.

Industry Applications for LT3042EDD#PBF

  • Consumer Electronics: The LT3042EDD#PBF might potentially be used in high-fidelity audio equipment where ultralow noise and high power supply rejection ratio (PSRR) are critical for maintaining audio integrity. This part could help in reducing the noise experienced in sensitive analog signal processing applications.
  • Industrial Automation: This component could possibly be suitable for sensor and analog signal conditioning equipment in industrial settings, where stable and precise voltage regulation significantly impacts the accuracy and reliability of measurements and operations.
  • Energy and Power Systems: In energy management devices that require highly stable and noise-free operation, the LT3042EDD#PBF could potentially contribute to the performance enhancement of such systems, which might depend on precise control and reporting.
  • Renewable Energy: This regulator might be suitable for use in photovoltaic system controllers or energy storage systems where maintaining voltage stability is crucial for the efficient operation and longevity of such renewable energy solutions.

Please note that these potentials are speculative and should be validated by engineering teams for specific applications, ensuring that the part meets all industry-specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer particularly recognized for its extensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). They are notable for their robust portfolio in Linear Regulator ICs which includes products like the LT3042EDD#PBF. Analog Devices consistently drives innovation in the design and manufacturing of linear regulators which are integral in managing power within electronic devices, ensuring precise voltage regulation, reliable operation over varying temperatures, and efficient power consumption.

Where to Find LT3042EDD#PBF by Analog Devices Inc

In order to research and procure the LT3042EDD#PBF, engineers and procurement professionals are recommended to utilize findchips.com. To explore alternative options to the LT3042EDD#PBF, one can visit the link for Linear Regulator ICs to find components that might be offered not just by Analog Devices Inc but also by other manufacturers. Historically, this part has been stocked by distributors such as Chip1Stop, Richardson RFPD, TME, Quest Components, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability and pricing information, accessing findchips.com is essential.

Compare pricing for LT3042EDD#PBF and other Linear Regulator ICs / Power Circuits at findchips.com