Overview of 86479-3 by TE Connectivity
The TE Connectivity 86479-3 is a board-to-board connector with a header configuration that includes a 10-position dual row setup. The part boasts a pitch spacing of 2.54mm, designed for through-hole right angle mounting. An important feature of this connector is its unshrouded design, which allows for more flexibility in certain types of mechanical configurations.
This part is significant for its compliance with RoHS standards, ensuring that it meets the environmental regulations which demand the exclusion of certain hazardous substances in electrical and electronic equipment. The 86479-3 part holds an active part life cycle status, indicating steady availability and sustained manufacturer support from TE Connectivity.
Additionally, the connector is outfitted with a termination type featuring gold flash over a nickel barrier, providing strong resistance against oxidation and ensuring a reliable connection over the part’s lifetime. With dimensions finely tailored for compact designs, it measures approximately 0.289 inches in depth and 0.484 inches in length. The connector operates efficiently within a wide temperature range of -65 °C to 105 °C, making it suitable for various environmental conditions.
Industry Applications for 86479-3
86479-3 connectors might potentially serve multiple sectors within electronics and technology due to their design and attributes:
- Consumer Electronics: Devices like smart home systems or multimedia entertainment units could possibly incorporate these connectors, benefiting from their compact design and reliable connection in tightly packed electronic assemblies.
- Internet of Things (IoT): Given its robust operational temperature range and mechanical versatility, the 86479-3 could potentially be found in IoT devices, like sensors or smart meters. The connectors’ resistance capabilities and multiple mating parts availability make them suitable for such applications.
- Computing and Data Storage: These connectors might be used in applications such as servers or data storage units where stable and durable connections are required. The high insulation resistance could provide added reliability in data-intensive operations.
It is crucial to note that these potential industry applications are only conceptual illustrations and require comprehensive scrutiny and validation by engineering and design teams to ensure compatibility and adherence to specific device or industry standards.
About TE Connectivity
TE Connectivity Ltd is a prominent leader in the field of electronic connectors, offering a wide range of connector solutions including ones designed for Headers and Edge Type Connectors. Among their offerings, the 86479-3 is part of their AMPMODU product line which is characterized by its versatile and reliable connector systems suitable for a variety of electronic applications.
The company’s commitment to innovation is evident through their continuous development of connectors designed to meet rigorous industry standards and adapt to evolving technological demands. With a focus on reliability and efficiency, TE Connectivity ensures they meet customer needs across a broad spectrum of industries, further cementing their status as an industry leader in the connectors market.
Where to Find 86479-3 by TE Connectivity
To procure the TE Connectivity 86479-3, interested buyers are recommended to search via findchips.com. On this platform, users can not only find current stock levels and pricing but also explore alternatives within the Headers and Edge Type Connectors subcategory. This broad scope of information assists in making informed purchasing decisions.
Historically, notable distributors such as Master Electronics, Mouser Electronics, and DigiKey have provided availability for this part. However, potential buyers should use Findchips to confirm current availability and competitive pricing.